Eurotherm Piccolo P304 Panel Melt Pressure Controller 2 Input, 3 Output Analogue 230V ac/dc PID Controller
- RS Stock No.:
- 803-8416
- Mfr. Part No.:
- P304C/CC/VL/RSP/SDXX
- Brand:
- Eurotherm
This image is representative of the product range
Subtotal (1 unit)*
$3,549.88
(exc. GST)
$3,904.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | $3,549.88 |
*price indicative
- RS Stock No.:
- 803-8416
- Mfr. Part No.:
- P304C/CC/VL/RSP/SDXX
- Brand:
- Eurotherm
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Output Type | Analogue | |
| Product Type | Melt Pressure Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 2A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V ac/dc | |
| Digital Comms | Modbus RTU | |
| Auxiliary Power Supply | 24 V | |
| Display Type | LED | |
| Maximum Voltage | 240V | |
| Standards/Approvals | CE, EN 61326-1, cUL, BS EN61010, RoHS 2 | |
| Width | 92mm | |
| IP Rating | IP55 | |
| Length | 96mm | |
| Mount Type | Panel | |
| Series | Piccolo P304 | |
| Panel Depth | 128mm | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Output Type Analogue | ||
Product Type Melt Pressure Controller | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 2A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V ac/dc | ||
Digital Comms Modbus RTU | ||
Auxiliary Power Supply 24 V | ||
Display Type LED | ||
Maximum Voltage 240V | ||
Standards/Approvals CE, EN 61326-1, cUL, BS EN61010, RoHS 2 | ||
Width 92mm | ||
IP Rating IP55 | ||
Length 96mm | ||
Mount Type Panel | ||
Series Piccolo P304 | ||
Panel Depth 128mm | ||
- COO (Country of Origin):
- PL
P304c Melt Pressure Indicator / Controller
Eurotherm - Series piccolo
Related links
- Eurotherm Piccolo P304 Panel Melt Pressure Controller 2 Input, 3 Output Analogue 230V ac PID Controller
- Eurotherm Piccolo P108 Panel PID Temperature Controller, 3 Output Relay 24V ac/dc On-Off
- Eurotherm Piccolo P104 Panel PID Temperature Controller, 3 Output Relay 24V ac/dc On-Off
- Eurotherm Piccolo P116 Panel PID Temperature Controller, 3 Output Relay 24V ac/dc On-Off
- Eurotherm Piccolo P108 Panel PID Temperature Controller 2 Input, 2 Output Relay 264V ac/dc On-Off
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input 2 Relay, Logic/SSR 24V ac/dc PID Controller
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input 1 Relay 24V ac/dc PID Controller
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input 3 Relay 24V ac/dc PID Controller
