Eurotherm Piccolo P116 Panel PID Temperature Controller, 3 Output Relay 24V ac/dc On-Off
- RS Stock No.:
- 790-3596
- Mfr. Part No.:
- P116/CC/VL/LRR
- Brand:
- Eurotherm
Subtotal (1 unit)*
$663.20
(exc. GST)
$729.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $663.20 |
*price indicative
- RS Stock No.:
- 790-3596
- Mfr. Part No.:
- P116/CC/VL/LRR
- Brand:
- Eurotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Outputs | 3 | |
| Maximum Current | 2A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 24V ac/dc | |
| Digital Comms | EIA 485 | |
| Diagnostics | Yes | |
| Display Type | LED | |
| Maximum Voltage | 24V ac/dc | |
| IP Rating | IP66 | |
| Width | 48mm | |
| Standards/Approvals | CE, cUL | |
| Length | 48mm | |
| Series | Piccolo P116 | |
| Input Type | Thermocouple | |
| Mount Type | Panel | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Outputs 3 | ||
Maximum Current 2A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 24V ac/dc | ||
Digital Comms EIA 485 | ||
Diagnostics Yes | ||
Display Type LED | ||
Maximum Voltage 24V ac/dc | ||
IP Rating IP66 | ||
Width 48mm | ||
Standards/Approvals CE, cUL | ||
Length 48mm | ||
Series Piccolo P116 | ||
Input Type Thermocouple | ||
Mount Type Panel | ||
Panel Depth 90mm | ||
P116 - Temperature/-Process Controllers 48x48mm
piccoloTM P116 series controllers offer precision PID control of temperature and other processes with many advanced features not normally found in this class of controllers.
Designed to offer outstanding performance in an affordable package providing a complete solution for a wide variey of applications.
Precision PID control, 48x48mm
Simplified and customisable operator HMI
High visibility three colour LED display
Wipedown front fascia
Easy access to parameterization and operation
High reliability and quality
Ramp-soak timer and soft start
Overshoot elimination
Energy usage estimation
Heater failure detection
Digital setpoint retransmission
Analogue retransmission
Recovery point undo function
Configuration adaptor
iTools Wizard
Eurotherm - Series piccolo
Related links
- Eurotherm Piccolo P116 Panel PID Temperature Controller Relay 230V ac On-Off
- Eurotherm Piccolo P108 Panel PID Temperature Controller, 3 Output Relay 24V ac/dc On-Off
- Eurotherm Piccolo P104 Panel PID Temperature Controller, 3 Output Relay 24V ac/dc On-Off
- Eurotherm Piccolo P116 Panel Mount PID Temperature Controller 3 Input Analogue Triac 264V ac PID Controller
- Eurotherm Piccolo P108 Panel PID Temperature Controller, 3 Output Relay 230V ac On-Off
- Eurotherm Piccolo P104 Panel PID Temperature Controller, 3 Output Relay 230V ac On-Off
- Eurotherm Piccolo P108 Panel PID Temperature Controller 2 Input, 2 Output Relay 264V ac/dc On-Off
- Eurotherm 3200 Panel PID Temperature Controller, 3 Output Relay 264V ac On-Off
