Eurotherm Piccolo P108 Panel PID Temperature Controller, 3 Output Relay 24V ac/dc On-Off

Subtotal (1 unit)*

$1,150.08

(exc. GST)

$1,265.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,150.08

*price indicative

RS Stock No.:
790-3593
Mfr. Part No.:
P108/CC/VL/LRR
Brand:
Eurotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Eurotherm

Product Type

PID Temperature Controller

Output Type

Relay

Number of Outputs

3

Maximum Current

2A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

0°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

24V ac/dc

Digital Comms

EIA 485

Diagnostics

Yes

Display Type

LED

Maximum Voltage

24V ac/dc

IP Rating

IP66

Length

48mm

Width

96mm

Standards/Approvals

CE, cUL

Series

Piccolo P108

Mount Type

Panel

Panel Depth

90mm

COO (Country of Origin):
GB

P108 - Temperature/-Process Controllers 48x96mm


piccoloTM P108 series controllers offer precision PID control of temperature and other processes with many advanced features not normally found in this class of controllers.

Designed to offer outstanding performance in an affordable package providing a complete solution for a wide variety of applications.

Precision PID control, 48x96mm

Simplified and customisable operator HMI

High visibility three colour LED display

Wipedown front fascia

Easy access to parameterization and operation

High reliability and quality

Ramp-soak timer and soft start

Overshoot elimination

Energy usage estimation

Heater failure detection

Digital setpoint retransmission

Analogue retransmission

Recovery point “undo” function

Configuration adaptor

iTools Wizard

Eurotherm - Series piccolo


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy