Eurotherm Piccolo P108 Panel PID Temperature Controller 2 Input, 2 Output Relay 264V ac/dc On-Off
- RS Stock No.:
- 820-0176
- Mfr. Part No.:
- P108/CC/VL/LRC/R
- Brand:
- Eurotherm
Subtotal (1 unit)*
$973.98
(exc. GST)
$1,071.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $973.98 |
*price indicative
- RS Stock No.:
- 820-0176
- Mfr. Part No.:
- P108/CC/VL/LRC/R
- Brand:
- Eurotherm
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 264V ac/dc | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 264V | |
| Display Type | LED | |
| IP Rating | IP66 | |
| Length | 48mm | |
| Standards/Approvals | AMS2750E, CE, cUL, EAC, EN14597, EN60068-2-27, EN60068-2-6, EN60529, EN61010-1, EN61326, Nadcap, REACH, RoHS, UL, UL50E Type 12, WEEE | |
| Series | Piccolo P108 | |
| Mount Type | Panel | |
| Input Type | Thermocouple | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 264V ac/dc | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 264V | ||
Display Type LED | ||
IP Rating IP66 | ||
Length 48mm | ||
Standards/Approvals AMS2750E, CE, cUL, EAC, EN14597, EN60068-2-27, EN60068-2-6, EN60529, EN61010-1, EN61326, Nadcap, REACH, RoHS, UL, UL50E Type 12, WEEE | ||
Series Piccolo P108 | ||
Mount Type Panel | ||
Input Type Thermocouple | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- GB
P108 - Temperature/-Process Controllers 48x96mm
Eurotherm - Series piccolo
Related links
- Eurotherm Piccolo P108 Panel PID Temperature Controller 2 Input, 2 Output Relay 264V ac On-Off
- Eurotherm Piccolo P108 Panel PID Temperature Controller, 3 Output Relay 24V ac/dc On-Off
- Eurotherm Piccolo P104 Panel PID Temperature Controller 2 Input, 2 Output Relay 264V ac On-Off
- Eurotherm Piccolo P108 Panel PID Temperature Controller, 3 Output Relay 230V ac On-Off
- Eurotherm 3200I Panel PID Temperature Controller, 3 Output Relay 264V ac On-Off
- Eurotherm 3200 Panel PID Temperature Controller, 3 Output Relay 264V ac On-Off
- Eurotherm Piccolo P116 Panel Mount PID Temperature Controller 3 Input Analogue Triac 264V ac PID Controller
- Eurotherm Piccolo P104 Panel PID Temperature Controller, 3 Output Relay 24V ac/dc On-Off
