Omron E5DC DIN Rail PID Temperature Controller 4 Input, 2 Output Relay 240V ac On-Off

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $65.40

View bulk pricing options

Subtotal (1 unit)*

$544.67

(exc. GST)

$599.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$544.67-
3 - 3$522.87$65.40
4 +$501.07$174.40

*price indicative

RS Stock No.:
800-4625
Mfr. Part No.:
E5DC-RX2ASM-017
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

PID Temperature Controller

Output Type

Relay

Number of Inputs

4

Number of Outputs

2

Maximum Current

50A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw Terminal block

Control Type

On-Off

Maximum Supply Voltage

240V ac

Digital Comms

RS485

Controlled Phases

1

Maximum Voltage

240V

Display Type

11 Segment

Length

96mm

IP Rating

IP00, IP20

Width

22.5mm

Standards/Approvals

EN 61000-4-6, EN 61000-4-3, EN61326, Class A, EN 61000-4-2, KOSHA, Lloyd's, EN 61000-4-5, EN 61000-4-4, EN 61000-4-11, Korean Radio Waves Act (Act 10564), EN 61010-1 (IEC 61010-1), UL 61010-1, EN 55011 Group 1

Series

E5DC

Mount Type

DIN Rail

Panel Depth

85mm

Omron E5DC Series PID Temperature Controller, 48mm Size, 100 to 240V AC Supply Voltage - E5DC-RX2ASM-017


This PID temperature controller is designed for precise temperature management in a range of industrial applications. Featuring a Compact 48x48mm design, it is suitable for DIN rail or panel mounting, ensuring versatility in installation. The controller operates effectively with a wide supply voltage of 100 to 240V AC, making it Ideal for diverse electrical environments.

Features & Benefits


• Offers ON OFF and PID control for flexible temperature regulation
• Dual relay output allows for simultaneous control of multiple processes
• Wide operational temperature range from minus 10 degree C to 50 degree C
• Universal input compatibility with various thermocouples and RTDs
• 11 segment digital display ensures clear visibility of measurement
• IP20 rating provides protection against solid objects in controlled environments

Applications


• Utilised in industrial temperature monitoring for manufacturing processes
• Suitable for laboratory and research requiring precise temperature control
• Employed in HVAC systems for maintaining optimal climate conditions
• Ideal for the food and beverage industry to monitor cooking and storage temperatures

What types of thermocouples are compatible with this device?


It supports a wide range of thermocouples, including Types B, J, K, N, R, S, T, U, E, and PL II, ensuring adaptability for various measurement needs.

How can the controller aid in improving process efficiency?


By utilising precise PID control, it allows for consistent temperature maintenance, minimising fluctuations and reducing energy consumption, thus promoting overall efficiency in operations.

What are the key installation considerations for effective use?


Ensure adequate panel depth of 85mm for optimal mounting and use screw Terminal blocks for secure electrical connections, facilitating reliable performance in industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy