Panasonic KT4 PID Temperature Controller, 48 x 48mm, 1 Output Relay, 24 V ac/dc Supply Voltage
- RS Stock No.:
- 800-3577
- Mfr. Part No.:
- AKT4211100J
- Brand:
- Panasonic
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 800-3577
- Mfr. Part No.:
- AKT4211100J
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Output Type | Relay | |
| Supply Voltage | 24 V ac/dc | |
| Size | 48 x 48mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Display Type | Digital | |
| IP Rating | IP66 | |
| Additional Functionality | ON/OFF | |
| Series | KT4 | |
| Range | Panasonic KT4 | |
| Panel Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Output Type Relay | ||
Supply Voltage 24 V ac/dc | ||
Size 48 x 48mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Display Type Digital | ||
IP Rating IP66 | ||
Additional Functionality ON/OFF | ||
Series KT4 | ||
Range Panasonic KT4 | ||
Panel Depth 95mm | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic KT4 PID Temperature Controller 1 Output Relay, 100 → 240 V ac Supply Voltage
- Panasonic KT4B PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- Panasonic KT4H PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- Panasonic KT4H PID Temperature Controller 1 Output Relay, 100 → 240 V ac Supply Voltage
- Omron E5CSV Panel Mount PID Temperature Controller 2 Output Relay, 24 V ac/dc Supply Voltage
- Omron E5CB Panel Mount PID Temperature Controller 1 Output Relay
- Panasonic KT4H Panel Mount PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- Gefran 650 PID Temperature Controller 4 Output Relay, 20 → 27 V ac/dc Supply Voltage
