RS PRO Panel Mount PID Temperature Controller, 72 x 72mm, 3 Output Relay, SSR, 24 V ac, 24 V dc Supply Voltage ON/OFF,
- RS Stock No.:
- 798-3460
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$106.58
(exc. GST)
$117.24
(inc. GST)
- RS Stock No.:
- 798-3460
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Type | Relay, SSR | |
| Supply Voltage | 24 V ac, 24 V dc | |
| Size | 72 x 72mm | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Temperature Range | 0 → +50 °C | |
| Control Type | ON/OFF, PID Controller | |
| Communication Module Available | No | |
| Display Type | LED | |
| IP Rating | IP20, IP65 | |
| Mounting Type | 1/8 DIN Rail | |
| Input Type | RTD, Universal Input TC, Voltage/Current (dc) | |
| Additional Functionality | ON/OFF | |
| Display Colour | Green, Red | |
| Panel Depth | 86.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Type Relay, SSR | ||
Supply Voltage 24 V ac, 24 V dc | ||
Size 72 x 72mm | ||
Number of Outputs 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Temperature Range 0 → +50 °C | ||
Control Type ON/OFF, PID Controller | ||
Communication Module Available No | ||
Display Type LED | ||
IP Rating IP20, IP65 | ||
Mounting Type 1/8 DIN Rail | ||
Input Type RTD, Universal Input TC, Voltage/Current (dc) | ||
Additional Functionality ON/OFF | ||
Display Colour Green, Red | ||
Panel Depth 86.5mm | ||
- COO (Country of Origin):
- TR
Related links
- RS PRO Panel Mount PID Temperature Controller 3 Output SSR PID Controller
- RS PRO Panel Mount PID Temperature Controller 2 Output Relay 24 V Supply Voltage ON/OFF, PID
- RS PRO Panel Mount On/Off Temperature Controller 1 Output Relay, 230 V Supply Voltage ON/OFF
- RS PRO Panel Mount PID Temperature Controller 3 Output Relay 100 → 240 V Supply
- RS PRO Panel Mount PID Temperature Controller 3 Output Relay 115 V Supply Voltage ON/OFF, PID
- RS PRO Panel Mount PID Temperature Controller 3 Output Relay 100 → 240 V Supply
- RS PRO ESM Panel Mount PID Temperature Controller 2 Input SSR 230V PID Controller, On-Off
- RS PRO ESM Panel Mount PID Temperature Controller SSR 240V ac On-Off

