RS PRO Panel Mount PID Temperature Controller, 72 x 72mm, 3 Output SSR, 24 V ac/dc Supply Voltage ON/OFF, PID Controller

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
786-4772
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Output Type

SSR

Supply Voltage

24 V ac/dc

Size

72 x 72mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +1700 (Type R Thermocouple) °C, 0 → +1700 (Type S Thermocouple) °C, -199.9 → +650 (RTD - PT 100) °C, -200 → +1300 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +650 (RTD - PT 100) °C, -200 → +900 (Type J Thermocouple) °

Control Type

ON/OFF, PID Controller

Communication Module Available

No

Display Type

Multi Line

IP Rating

IP65

Additional Functionality

ON/OFF

Mounting Type

DIN Rail

Input Type

RTD, Universal Input TC, Voltage/Current (dc)

Display Colour

Red/Green

Panel Depth

84mm

COO (Country of Origin):
TR

RS PRO DIN Rail PID Temperature Controller, 72 x 72 mm, 3 Output SSR, 24 V AC/DC Supply Voltage On/Off, P, PD, PI, PID


Looking for a reliable PID (Proportional-Integral-Derivative) temperature controller you can use in your industrial application? This RS PRO device allows you to efficiently control your processes and ensure that adjustments are made automatically to keep the temperature within the reference set point. The controller measures the actual temperature and compares it with the desired one, then provides the output to a relay and heater or fan.
You can use this temperature controller in a variety of applications where you need both thermocouple (TC) and resistance temperature detector (RTD) measurement input. The device features multifunction control outputs and has alarm functions you can select to suit your application requirements. It also allows you to program heating or cooling functions, so you can easily automate your processes. You'll find this type of device used in petrochemical, textile and automotive industrial facilities.

Features and Benefits


• On/off additional functionality
• No communication module available
• Relay configurable outputs
• On/off, P, PD, PI, PID controller type
• Red/green display colour
• Multi-line display type
• RTD, universal input TC, voltage/current (DC) input type
• IP65 rated
• Maximum operating temperature of +50°C
• Minimum operating temperature of 0°C
• DIN rail mounting type
• Three outputs
• SSR (solid-state relay) output type
• Panel depth of 84 mm
• Size of 72 (length) x 72 mm (width)
• Supply voltage of 24 V AC/DC
• Temperature range of 0°C to +1700°C (Type R and S thermocouple), -200°C to +650°C (RTD - PT100), -200°C to +1300°C (Type K and T thermocouple), -200°C to +900°C (Type J thermocouple)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy