RS PRO Panel Mount PID Temperature Controller, 96 x 96mm 2 Input, 3 Output Relay, SSR, 100 → 240 V Supply
- RS Stock No.:
- 222-8155
- Distrelec Article No.:
- 304-04-541
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-8155
- Distrelec Article No.:
- 304-04-541
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Type | Relay, SSR | |
| Supply Voltage | 100 → 240 V | |
| Size | 96 x 96mm | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Temperature Range | 0 → +50 °C | |
| Control Type | ON/OFF, PID Controller | |
| Mounting Type | Panel Mount | |
| Input Type | TC, RTD | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Type Relay, SSR | ||
Supply Voltage 100 → 240 V | ||
Size 96 x 96mm | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Temperature Range 0 → +50 °C | ||
Control Type ON/OFF, PID Controller | ||
Mounting Type Panel Mount | ||
Input Type TC, RTD | ||
- COO (Country of Origin):
- TR
RS PRO ESM-9920 PID Temperature Controller
Introducing a high-quality digital process controller unit from the trusted brand RS PRO. This universal input controller is designed for controlling temperatures and measuring temperatures values. Upon inspection, the unit is sturdy, simple to set up, easy to use, and packed with features such as programmable heating and cooling. Our process controller is available with a 100 to 240V supply voltage and operates with a high degree of accuracy.
Why would you choose this controller?
The RS PRO ESM-9920 is the universal input temperature controller having 4 digits process(PV) and 4 digits process set value(SV) display. This controller has adaptation of PID coefficients to the system with self-tune and auto tune operation.
Features and Benefits
- Universal process input (TC, RTD)
- Self-Tune (Step Response Tuning) automatic adaptation of the coefficients to the system
- 2 Relays and 1 SSR drive output
- Soft Start Output for Resistance Durability
Specifications
- 4 Digits process (PV) and 4 Digits set value (SV) display
- Configurable ON/OFF, P, PI, PD, and PID control forms
- Programmable Heating or Cooling Functions for Control Output
- Alarm Functions for Alarm Output
- SET Value Limitation for System Protection
- Sensor Break Protection
- Dimensions: 96 mm x 96 mm 96 mm
Applications
- Automation & Control
- Manufacturing
- Industrial Control
FAQs
What does PID mean?
PID means Proportional Integral Derivative
PID means Proportional Integral Derivative
Approvals
GOST-R, CE
Related links
- RS PRO Panel Mount PID Temperature Controller 3 Output Relay 100 → 240 V Supply
- RS PRO Panel Mount PID Temperature Controller 3 Output Relay 115 V Supply Voltage ON/OFF, PID
- Panasonic KT9 PID Temperature Controller 1 Output Relay, 100 → 240 V ac Supply Voltage
- Omron E5CN-H Panel Mount PID Temperature Controller 2 Input SSR 2-PID
- RS PRO Panel Mount PID Temperature Controller 2 Output Relay 24 V Supply Voltage ON/OFF, PID
- RS PRO Panel Mount PID Temperature Controller 3 Output Relay 24 V ac
- RS PRO ESM Panel Mount PID Temperature Controller 2 Input SSR 240V On-Off, PID Controller
- RS PRO ESM Panel Mount PID Temperature Controller 2 Input SSR 230V PID Controller, On-Off
