West Instruments N2300 Panel PID Temperature Controller 6 Input, 2 Output Relay, SSR 240V ac On-Off

Subtotal (1 unit)*

$485.61

(exc. GST)

$534.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$485.61

*price indicative

RS Stock No.:
292-0237
Mfr. Part No.:
N2300Y1211
Brand:
West Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

West Instruments

Product Type

PID Temperature Controller

Output Type

Relay, SSR

Number of Inputs

6

Number of Outputs

2

Maximum Current

2A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Control Type

On-Off

Maximum Supply Voltage

240V ac

Digital Comms

RS485

Maximum Voltage

240V ac

Display Type

LED

Standards/Approvals

CE, UL, ULC

Length

49mm

IP Rating

IP20, IP66

Mount Type

Panel

Series

N2300

Panel Depth

110mm

RoHS Status: Exempt

COO (Country of Origin):
GB

West Instruments Temperature Controller


The West Instruments N2300 series temperature controller has a supply voltage rating ranging from 100VAC to 240VAC. This controller has a width of 25mm and a length of 49mm. The device has up to 2 outputs (relay or solid-state driver) for alarm. It has full 3-wire PT100 inputs. The controller has the largest red digital display and 3 additional multi-colour LEDs to indicate process, alarm and configuration statuses. The large and tactile rubberized keys provide a more practical human interface that is complemented with a specially developed hands-free PID tuning algorithm. It has an easy-tune algorithm that continuously monitors and improves control. Alternatively, the instrument can be manually fine-tuned for a specific application.

Features and Benefits


Accuracy is 0.1%

Hands-free easy tune PID algorithm

Optional second alarm relay (option) or RS-485 communication

PID control for (auto-tuning) hands-free operation with manual override tune capability for specialized applications

Simple straight forward operation for easy setup

solid-state relay SSR for primary control and alarming

Applications


Baking

Curing rubber

Drying/evaporating solvents from painted surfaces

Heat treatment of metals

Certifications


CE certified

E160863

IP20 rated

IP65 rated

IP66 rated

UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy