Eurotherm 32h8i Panel PID Temperature Controller, 2 Output 0 to 20 mA, Logic, Relay, Triac 264V ac On-Off, PID, VP
- RS Stock No.:
- 611-8438
- Mfr. Part No.:
- 32H8I/AL/VH/RXXX/R
- Brand:
- Eurotherm
Subtotal (1 unit)*
$1,026.76
(exc. GST)
$1,129.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 13 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,026.76 |
*price indicative
- RS Stock No.:
- 611-8438
- Mfr. Part No.:
- 32H8I/AL/VH/RXXX/R
- Brand:
- Eurotherm
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Product Type | PID Temperature Controller | |
| Output Type | 0 to 20 mA, Logic, Relay, Triac | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | On-Off, PID, VP Control | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 264V ac | |
| Digital Comms | Modbus RTU Slave, Modbus RTU Master Broadcast (1 Parameter), EIA 485, EIA-232/EIA-485 (2-Wire) | |
| Diagnostics | Heater Failure Detection, Heater Diagnostics, Current Monitoring, Short Circuit | |
| Maximum Voltage | 264V ac | |
| Display Type | Multi Line | |
| Standards/Approvals | cUL (file E57766), EN14597 TR, UL, CE, BS EN61010, CCC Exempt, EAC, BS EN61326 | |
| Width | 96mm | |
| Length | 101mm | |
| IP Rating | IP54, IP65, IP66 | |
| Input Type | Custom, 4 to 20 mA, Linear: 10 to 80 mV, 0 to 20 mA, Type K Thermocouple, PT1000, 0 to 10 V | |
| Mount Type | Panel | |
| Series | 32h8i | |
| Panel Depth | 101mm | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Product Type PID Temperature Controller | ||
Output Type 0 to 20 mA, Logic, Relay, Triac | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Control Type On-Off, PID, VP Control | ||
Terminal Type Screw | ||
Maximum Supply Voltage 264V ac | ||
Digital Comms Modbus RTU Slave, Modbus RTU Master Broadcast (1 Parameter), EIA 485, EIA-232/EIA-485 (2-Wire) | ||
Diagnostics Heater Failure Detection, Heater Diagnostics, Current Monitoring, Short Circuit | ||
Maximum Voltage 264V ac | ||
Display Type Multi Line | ||
Standards/Approvals cUL (file E57766), EN14597 TR, UL, CE, BS EN61010, CCC Exempt, EAC, BS EN61326 | ||
Width 96mm | ||
Length 101mm | ||
IP Rating IP54, IP65, IP66 | ||
Input Type Custom, 4 to 20 mA, Linear: 10 to 80 mV, 0 to 20 mA, Type K Thermocouple, PT1000, 0 to 10 V | ||
Mount Type Panel | ||
Series 32h8i | ||
Panel Depth 101mm | ||
- COO (Country of Origin):
- GB
32h8i Indicators and alarm unit
Eurotherm 32h8i Series
Related links
- Eurotherm Piccolo P116 Panel Mount PID Temperature Controller 3 Input Analogue Triac 264V ac PID Controller
- Eurotherm Piccolo P116 Panel PID Temperature Controller Relay 230V ac On-Off
- Eurotherm 3200 Panel PID Temperature Controller Relay 264V ac On-Off
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Eurotherm EPC3008 Panel PID Controller 1 Input Logic/SSR, 2 Relay 230V PID Controller
- Eurotherm EPC3004 Panel PID Controller 1 Input Logic/SSR, 2 Relay 230V PID Controller
- Eurotherm EPC3004 Panel PID Controller 1 Input 1 Relay Logic/SSR 230V PID Controller
- Eurotherm EPC3004 Panel PID Controller 1 Input 1 Relay, Logic/SSR 230V PID Controller
