Omron E5EC Panel Mount PID Temperature Controller, 48 x 48mm Linear, Analogue, 4-20 mA, 24 V ac/dc Supply Voltage
- RS Stock No.:
- 760-4643
- Mfr. Part No.:
- E5EC-CR2DSM-800
- Brand:
- Omron
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-4643
- Mfr. Part No.:
- E5EC-CR2DSM-800
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Linear, Analogue, 4-20 mA | |
| Supply Voltage | 24 V ac/dc | |
| Size | 48 x 48mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Control Type | ON/OFF, PID, 2-PID Controller | |
| Input Type | Universal | |
| Mounting Type | Panel Mount | |
| Range | 0 → +260 (Infrared Temperature Sensor) °C, 0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C | |
| Series | E5EC | |
| Panel Depth | 59mm | |
| Termination Type | Screw terminal block | |
| Display Colour | White | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Linear, Analogue, 4-20 mA | ||
Supply Voltage 24 V ac/dc | ||
Size 48 x 48mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Control Type ON/OFF, PID, 2-PID Controller | ||
Input Type Universal | ||
Mounting Type Panel Mount | ||
Range 0 → +260 (Infrared Temperature Sensor) °C, 0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C | ||
Series E5EC | ||
Panel Depth 59mm | ||
Termination Type Screw terminal block | ||
Display Colour White | ||
- COO (Country of Origin):
- CN
Related links
- Omron E5EC Panel Mount PID Temperature Controller 2 Relays PID,
- Omron E5CSV Panel Mount PID Temperature Controller 2 Output Relay, 24 V ac/dc Supply Voltage
- Omron E5CB Panel Mount PID Temperature Controller 1 Output Relay
- Panasonic KT4B PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- Panasonic KT4 PID Temperature Controller 1 Output Relay, 100 → 240 V ac Supply Voltage
- Panasonic KT4 PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- Panasonic KT4H PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- Panasonic KT4H PID Temperature Controller 1 Output Relay, 100 → 240 V ac Supply Voltage
