Omron E5CSV Panel Mount PID Temperature Controller, 48 x 48mm 1 Input, 2 Output Relay, 24 V ac/dc Supply Voltage
- RS Stock No.:
- 611-9891
- Mfr. Part No.:
- E5CSV-R1TD-500 24VAC/DC
- Brand:
- Omron
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$458.40
(exc. GST)
$504.24
(inc. GST)
- RS Stock No.:
- 611-9891
- Mfr. Part No.:
- E5CSV-R1TD-500 24VAC/DC
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Relay | |
| Supply Voltage | 24 V ac/dc | |
| Size | 48 x 48mm | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Temperature Range | -10 → +55 °C | |
| Control Type | ON/OFF, PID, 2-PID Controller | |
| Display Type | 7-Segment Digital | |
| IP Rating | IP20, IP66 | |
| Range | -99 → +1700 (Thermocouple) °C, -99 → +850 (Platinum Resistance Thermometer) °C | |
| Series | E5CSV | |
| Input Type | Platinum Resistance Thermometer, Thermocouple | |
| Mounting Type | Panel Mount | |
| Panel Depth | 78mm | |
| Termination Type | Screw terminal block | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Relay | ||
Supply Voltage 24 V ac/dc | ||
Size 48 x 48mm | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
Temperature Range -10 → +55 °C | ||
Control Type ON/OFF, PID, 2-PID Controller | ||
Display Type 7-Segment Digital | ||
IP Rating IP20, IP66 | ||
Range -99 → +1700 (Thermocouple) °C, -99 → +850 (Platinum Resistance Thermometer) °C | ||
Series E5CSV | ||
Input Type Platinum Resistance Thermometer, Thermocouple | ||
Mounting Type Panel Mount | ||
Panel Depth 78mm | ||
Termination Type Screw terminal block | ||
- COO (Country of Origin):
- CN
OMRON PID Temperature Controller, Digital Display, 11 Alarm Options - E5CSV Series - E5CSV-R1TD-500
Features & Benefits
• Supply voltage of 24V DC is compatible with standard industrial systems
• Intuitive menu makes it easy to input advanced settings
Applications
• Renewable energy
• Robotics systems
What's a platinum resistance thermometer?
Related links
- Omron E5CSV Panel Mount PID Temperature Controller 1 Output SSR Logic, 100 →
- Omron E5CSV Panel Mount Controller 2 Output Relay
- Panasonic KT4B PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- Panasonic KT4 PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- Panasonic KT4H PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- Omron E5CN Panel Mount PID Temperature Controller 2 Output SSR Logic, 24 V ac/dc Supply
- Omron E5CB Panel Mount PID Temperature Controller 1 Output Relay
- Omron E5EC Panel Mount PID Temperature Controller Analogue 24 V ac/dc Supply Voltage

