Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac On-Off

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
106-6232
Mfr. Part No.:
E5EC-QX4ABM-000
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Output Type

Solid State Relay

Product Type

PID Temperature Controller

Number of Inputs

3

Number of Outputs

1

Maximum Current

50A ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Terminal Type

Push-in

Control Type

On-Off

Maximum Supply Voltage

240V ac

Digital Comms

RS485

Maximum Voltage

250V

Display Type

11 Segment

IP Rating

IP20, IP00, IP66

Length

9mm

Standards/Approvals

Korean wireless regulations (Radio law:KC Mark), cULus:UL 61010-1/CSA C22.2 No.61010-1, EN 61010-1 (IEC 61010-1), EN61326-1

Width

48mm

Mount Type

Panel Mount

Series

E5EC

Panel Depth

60mm

COO (Country of Origin):
CN

E5EC Digital Temperature Controllers (48 x 96mm)


Premium range of temperature controllers which support a wide variety of applications. The controllers cover a comprehensive array of sensor inputs including Universal, Thermocouple, PT and Analogue current/voltage. Within the E5EC range, there is a temperature controller to suit your requirements.

• Large white LCD display, 18 mm of height for best visibility

• Three level display- PV/SV/MV displayed at the same time with 4-digit display

• 50 ms sampling period time

• Extended range of I/O's: 4 auxiliary outputs, 6 event inputs, transfer output and remote SP's

• Short housing case with only 60 mm of depth

• Easy connection to PLC with communications that require no programming

• Component communications can be used to link temperature controllers to each other

• Tool ports provided both on top panel and front panel

• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges


Approvals

CE

Each
$667.21
Each
$704.64
Each
$679.97
Each
$594.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy