West Instruments P4100 DIN Rail PID Temperature Controller 1 Input, 3 Output Relay 24V ac On-Off

Subtotal (1 unit)*

$1,378.93

(exc. GST)

$1,516.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,378.93

*price indicative

RS Stock No.:
538-3136
Mfr. Part No.:
P4100-2111-0000
Brand:
West Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

West Instruments

Output Type

Relay

Product Type

PID Temperature Controller

Number of Inputs

1

Number of Outputs

3

Maximum Current

2A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Terminal Type

Screw

Control Type

On-Off

Maximum Supply Voltage

24V ac

Auxiliary Power Supply

24 W

Maximum Voltage

280V

Display Type

LED

Width

48mm

IP Rating

IP20, IP66

Standards/Approvals

UL & ULC recognised, CE

Length

10mm

Series

P4100

Mount Type

DIN Rail

Panel Depth

100mm

RoHS Status: Exempt

COO (Country of Origin):
GB

West 4100+ Temperature Controller


The West 4100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels.

The 4100+ controller is an evolved product from the N4100. The product benefits from having more versatile features and user-friendly functionalities. These features include remote setpoint inputs, digital inputs, plug in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24 V dc transmitter power supply.

It has been designed to incorporate improvements, saves time, reduces inventory stock and virtually eliminate the likelihood of operator errors.

The 4100+ provides a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.

• Dual setpoints with optional remote selection

• Plug in output modules allows installing just the functions needed

• Expanded user-selectable operator modes

• User-selectable plug-and-play output cards

• Process and loop alarms

• Adjustable hysteresis

• Optional 10 V SSR driver

• Optional analogue Remote Setpoint Input

• Improved Windows PC configuration software

• Improved easy to use HMI

• Jumperless input configuration

• Auto-hardware recognition

• Faster communication speeds

• More security options

• Backward compatible panel cut out, housing and terminal wiring capability

West Instruments Plus Series Temperature Controllers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy