West Instruments P4100 DIN Rail PID Temperature Controller 5 Input, 1 Output Relay 264V ac On-Off

Subtotal (1 unit)*

$1,511.92

(exc. GST)

$1,663.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,511.92

*price indicative

RS Stock No.:
482-6373
Mfr. Part No.:
P4100-2100-0000
Brand:
West Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

West Instruments

Product Type

PID Temperature Controller

Output Type

Relay

Number of Inputs

5

Number of Outputs

1

Maximum Current

20mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

264V ac

Digital Comms

RS485

Display Type

LED

Maximum Voltage

10V

Width

96mm

Standards/Approvals

ULC, UL, CE

Length

96mm

IP Rating

IP66, IP20

Series

P4100

Mount Type

DIN Rail

Panel Depth

110mm

RoHS Status: Exempt

COO (Country of Origin):
GB

West Instruments Temperature Controller


The West Instruments P4100 series temperature controller has a supply voltage rating ranging from 100VAC to 240VAC. This controller has a width of 96mm and a height of 96mm. It has a thermocouple input and relay output. This 4100 series controller includes remote setpoint inputs, digital inputs, plug-in output modules, a customisable operator/HMI menu, jumper-less and auto-hardware configuration, along with a 24VDC transmitter power supply. It is designed to incorporate improvements, save time, reduce inventory stock and virtually eliminates the likelihood of operator errors. The 4100 plus provides a product that surpasses competitive offerings in terms of ease of use, delivery and value for money.

Features and Benefits


Red upper and lower display colour

Adjustable hysteresis

Auto-hardware recognition

Backward compatible panel cut-out, housing and terminal wiring capability

Dual set points with optional remote selection

Expanded user-selectable operator modes

Faster communication speeds and more security options

Improved easy to use HMI

Improved windows PC configuration software

Jumper-less input configuration

Optional 10V SSR driver

Optional analogue remote set point input

Plug in output module allows installing just the functions needed

Process and loop alarms

User-selectable plug-and-play output cards

Certifications


CE certified

IP20 rated

IP66 rated

UL listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy