West Instruments P8010 DIN Rail PID Temperature Controller 1 Input, 3 Output Relay 240V ac PID Controller

Subtotal (1 unit)*

$924.43

(exc. GST)

$1,016.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$924.43

*price indicative

RS Stock No.:
612-5464
Mfr. Part No.:
P8010-1100-0010
Brand:
West Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

West Instruments

Product Type

PID Temperature Controller

Output Type

Relay

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Control Type

PID Controller

Terminal Type

Screw

Maximum Supply Voltage

240V ac

Auxiliary Power Supply

24 W

Maximum Voltage

280V

Display Type

LED

Width

96mm

Standards/Approvals

UL & ULC recognised, CE

Length

10mm

IP Rating

IP66, IP20

Mount Type

DIN Rail

Series

P8010

Panel Depth

100mm

COO (Country of Origin):
GB

West 8010+ Process Indicator


The 8010+ is a digital panel process indicator which provides a high contrast, high visibility display. The indicator is designed for optimal ease of use in a wide variety of temperature and related process applications.

The 8010+ provides a jumperless configuration, plug in output boards and an efficient PC configurator for quick and simple setup. In addition, plug-in modules allow PV retransmission or transmitter power supply and up to 4 alarm relays (latching or non-latching).

The instrument provides a user selectable dual colour display option with fixed red or green displays or a green to red colour change when an alarm condition occurs.

• Up to 5 outputs

• Plug-in Output Modules for SSR driver, Triac, Relay and linear outputs – easily field changeable

• Self-recognition of option boards – promotes simple, error free set-up

• Optional alarms relays are selectable as latching or non-latching.

• 10V SSR driver output allows drive of up to 3 typical SSR/SCR inputs

• PC Configurator with easy to use “wizard” suits both novice and experienced users

• Jumperless configuration

• Modbus and ASCII Communications

• Multi-point Scaling and Tare features included as standard

West Instruments Plus Series Process Indicators


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy