West Instruments P8100 DIN Rail PID Temperature Controller 1 Input, 1 Output Relay 240V ac On-Off
- RS Stock No.:
- 482-6395
- Mfr. Part No.:
- P8100-2100-0000
- Brand:
- West Instruments
Subtotal (1 unit)*
$1,092.97
(exc. GST)
$1,202.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,092.97 |
*price indicative
- RS Stock No.:
- 482-6395
- Mfr. Part No.:
- P8100-2100-0000
- Brand:
- West Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | West Instruments | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 1A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Maximum Voltage | 240V ac | |
| Display Type | LED | |
| Standards/Approvals | CE, UL, ULC | |
| Width | 96mm | |
| Length | 48mm | |
| IP Rating | IP20, IP66 | |
| Mount Type | DIN Rail | |
| Series | P8100 | |
| Input Type | Thermocouple | |
| Panel Depth | 110mm | |
| Select all | ||
|---|---|---|
Brand West Instruments | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 1A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Maximum Voltage 240V ac | ||
Display Type LED | ||
Standards/Approvals CE, UL, ULC | ||
Width 96mm | ||
Length 48mm | ||
IP Rating IP20, IP66 | ||
Mount Type DIN Rail | ||
Series P8100 | ||
Input Type Thermocouple | ||
Panel Depth 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
West Instruments Temperature Controller
The West Instruments P8100 series temperature controller has a supply voltage rating ranging from 100VAC to 240VAC. This controller has a width of 48mm and a height of 96mm. It has a thermocouple input and one relay output. It is designed to incorporate improvements, save time (as much as 50% on product set-up), reduce inventory stock and virtually eliminates the likelihood of operator errors. It has versatile features and user-friendly functionalities. These features include remote setpoint inputs, digital inputs, plug-in output modules, a customisable operator/HMI menu, jumper-less and auto-hardware configuration. The 8100 plus provides a product that surpasses competitive offerings in terms of ease of use, delivery and value for money.
Features and Benefits
Red upper and lower display colour
Adjustable hysteresis
Auto-hardware recognition
Backward compatible panel cut-out, housing and terminal wiring capability
Dual set points with optional remote selection
Expanded user-selectable operator modes
Faster communication speeds and more security options
Improved easy to use HMI
Improved windows PC configuration software
Jumper-less input configuration
Optional 10V SSR driver
Optional analogue remote set point input
Plug in output module allows installing just the functions needed
Process and loop alarms
User-selectable plug-and-play output cards
Certifications
CE certified
IP20 rated
IP66 rated
UL listed
Related links
- West Instruments P8100 DIN Rail PID Temperature Controller 1 Input, 5 Output Relay 240V ac PID Controller
- West Instruments P8100 DIN Rail PID Temperature Controller, 1 Output Linear 264V ac On-Off
- West Instruments P8100 DIN Rail PID Temperature Controller 5 Input, 5 Output Relay 65V ac/dc On-Off
- West Instruments P8100 DIN Rail PID Temperature Controller 1 Input, 5 Output SSR 48V ac/dc On-Off
- West Instruments P4100 DIN Rail PID Temperature Controller 5 Input, 1 Output Relay 264V ac On-Off
- West Instruments P8100+ Panel Mount PID Temperature Controller 1 Input, 3 Output Relay 240V ac On-Off
- West Instruments P8100+ Panel Mount PID Temperature Controller 1 Input Transmitter 240V ac On-Off
- West Instruments P4100 DIN Rail PID Temperature Controller 1 Input, 3 Output Relay 24V ac On-Off
