Baumer PA201 Clip On-Off Temperature Controller 300V dc On-Off
- RS Stock No.:
- 481-7824
- Mfr. Part No.:
- PA201.004AX01
- Brand:
- Baumer
Subtotal (1 unit)*
$417.49
(exc. GST)
$459.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $417.49 |
*price indicative
- RS Stock No.:
- 481-7824
- Mfr. Part No.:
- PA201.004AX01
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | On-Off Temperature Controller | |
| Maximum Current | 1.3mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Control Type | On-Off | |
| Terminal Type | Spring Terminal | |
| Maximum Supply Voltage | 300V dc | |
| Maximum Voltage | 300V dc | |
| Display Type | LED | |
| Length | 48mm | |
| Width | 24mm | |
| Standards/Approvals | EN | |
| IP Rating | IP65 | |
| Series | PA201 | |
| Input Type | K Type Thermocouple | |
| Mount Type | Clip | |
| Panel Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type On-Off Temperature Controller | ||
Maximum Current 1.3mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Control Type On-Off | ||
Terminal Type Spring Terminal | ||
Maximum Supply Voltage 300V dc | ||
Maximum Voltage 300V dc | ||
Display Type LED | ||
Length 48mm | ||
Width 24mm | ||
Standards/Approvals EN | ||
IP Rating IP65 | ||
Series PA201 | ||
Input Type K Type Thermocouple | ||
Mount Type Clip | ||
Panel Depth 95mm | ||
PA 201 series temperature indicator
Temperature indicator for Pt100 temperature probes or type J, K or T thermocouples.
°C and °F display with 1 / 10 °C or 1 / 10 °F graduations.
10-mm red LED display.
Easily programmable using the three buttons on the front panel.
24 x 48 mm DIN enclosure.
Related links
- Baumer PA201 Front Panel Mount On-Off Temperature Controller 300V On-Off
- Baumer TA1200 6 Digit LED, 7 kHz 300V dc
- P.M.A TB 45 Clip-on Rail PID Temperature Controller 3 Input, 2 Output Relay 250V ac On-Off
- MOXA Ethernet Switch 88 V dc Output
- RS PRO, PFC Controller 300V ac
- Temperature Controllers
- A Complete Guide to PID Temperature Controllers
- Siemens Flush Temperature Controller 230V Room Temperature Controller
