RS PRO, PFC Controller 300V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$160.52

(exc. GST)

$176.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$160.52
5 +$155.71

*price indicative

RS Stock No.:
434-512
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PFC Controller

Sub Type

Mono-Phase

Mount Type

Panel

Minimum Supply Voltage

100V ac

Maximum Supply Voltage

300V ac

Minimum Operating Temperature

-20°C

Height

147mm

Length

147mm

Standards/Approvals

CE-UKCA, ROHS-3

Series

RS PRO

Maximum Operating Temperature

55°C

Automotive Standard

No

COO (Country of Origin):
TR

RS PRO PFC Controller, 12 Level Mono-Phase


The RS PRO PFC Controller is a reactive power control relay designed to optimise power usage by reducing inductive powers not utilised by loads but drawn from the network. It activates capacitors of appropriate value to adjust the power factor, aiming to bring the Cos Fi value to the desired level.

Features and Benefits


7 different compensation programs: Offers flexibility in power factor correction

Easy to install and use with 20mm: Simplifies setup and operation

4 digit LED display: Provides clear and easy-to-read information

Can only compensate inductive systems: Specialised for inductive power correction

Automatic step measurement: Ensures precise control and adjustment

Step drive, release, and discharge times are adjustable: Customisable for specific needs

Voltage and current harmonic alarm values adjustable: Enhances monitoring and safety

Over and under compensation alarm values can be set: Prevents overcompensation issues

Voltage, harmonic voltage/current, over and under compensation alarm output: Comprehensive monitoring capabilities

Voltage, current, and frequency values can be monitored: Provides detailed power analysis

Active power, reactive power, and apparent power values can be monitored: Offers complete power management

Up to the 15th harmonic THD-I and THD-V can be monitored: Advanced harmonic analysis

Cosine value and power factor value can be monitored: Ensures optimal power factor

Capacitive/active and inductive/active ratios can be monitored: Detailed power usage insights

Automatic fan output: Maintains optimal operating temperature

Step values can be monitored: Tracks performance and efficiency

Same aging in steps (in certain compensation programs): Ensures uniform wear and longevity

Applications


Industrial power management

Electrical distribution systems

Manufacturing facilities

Commercial buildings

Additional Information


Panel mount design for easy integration

Operates within a wide voltage range of 100 V ac to 300 V ac

Suitable for environments with temperatures ranging from -20 °C to 55 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy