P.M.A KS90 Panel PID Temperature Controller, 2 Output Relay 250V ac On-Off
- RS Stock No.:
- 418-5155
- Mfr. Part No.:
- KS90-102-0100D-000
- Brand:
- P.M.A
Subtotal (1 unit)*
$1,886.43
(exc. GST)
$2,075.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,886.43 |
*price indicative
- RS Stock No.:
- 418-5155
- Mfr. Part No.:
- KS90-102-0100D-000
- Brand:
- P.M.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P.M.A | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -20°C | |
| Control Type | On-Off | |
| Terminal Type | Pin | |
| Maximum Supply Voltage | 250V ac | |
| Auxiliary Power Supply | 18 → 31 V dc | |
| Display Type | LED, Multi Line | |
| Maximum Voltage | 250V ac | |
| Standards/Approvals | CE | |
| IP Rating | IP00, IP20, IP65 | |
| Series | KS90 | |
| Mount Type | Panel | |
| Input Type | Thermocouple, Current, Voltage | |
| Panel Depth | 118mm | |
| Select all | ||
|---|---|---|
Brand P.M.A | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -20°C | ||
Control Type On-Off | ||
Terminal Type Pin | ||
Maximum Supply Voltage 250V ac | ||
Auxiliary Power Supply 18 → 31 V dc | ||
Display Type LED, Multi Line | ||
Maximum Voltage 250V ac | ||
Standards/Approvals CE | ||
IP Rating IP00, IP20, IP65 | ||
Series KS90 | ||
Mount Type Panel | ||
Input Type Thermocouple, Current, Voltage | ||
Panel Depth 118mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
PMA KS 90-1 Temperature Controller
The KS 90-1 process controller is suitable for universal, precise, and cost-effective control. The instrument provides simple 2-point (on/off) control, continuous PID control, or 3-point stepping control.
The process value signal is connected via a universal input. A supplementary analog input can be used for heating current measurement, as an external set-point inputter for position feedback measurement of motorised stepping controllers.
The optional 3rd input is a universal input that can be used for several functions, e.g. temperature dependent setpoint correction or differential control. The standard KS 90-1 is suitable for oxygen control using heated and unheated O2 sensors.
The KS 90-1 is particularly suited to the following applications: Furnaces and ovens, Burners and boilers, Plastics processing & Driers.
• BluePort®
• Front interface and BlueControl software
• Maintenance manager and error list
• Two universal inputs
• Day & Night display shows plain text and bargraphs
• Manual gain scheduling
• Self-Tuning to the setpoint without oscillation
• Valve controller with position feedback and DAC monitoring
• 3-point controller for water, fan and oil cooling
• Type tested to EN 14597 (replaces DIN 3440) and cULus
• High-impedance mV input for O2 sensors
PMA Temperature Controllers
Related links
- P.M.A KS90 Panel PID Temperature Controller, 2 Output Relay 260V On-Off
- P.M.A KS90 Panel PID Temperature Controller, 1 Output Relay 250V ac On-Off
- P.M.A KS90 Panel PID Temperature Controller Universal (Current/Voltage) Logic 260V ac 2
- P.M.A KS90 Panel PID Temperature Controller, 3 Output Relay 260V ac On-Off
- P.M.A KS90 Panel PID Temperature Controller Logic Analogue (0/4 to 20 mA), Analogue
- P.M.A KS40 Panel PID Temperature Controller, 2 Output Relay 250V ac On-Off
- P.M.A KS40 Panel PID Temperature Controller, 2 Output Relay 250V On-Off
- P.M.A KS42 Panel PID Temperature Controller 2 Input, 3 Output Relay 250V ac
