P.M.A KS90 Panel PID Temperature Controller, 3 Output Relay 260V ac On-Off

Subtotal (1 unit)*

$2,021.14

(exc. GST)

$2,223.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,021.14

*price indicative

RS Stock No.:
736-4821
Mfr. Part No.:
KS90-112-0000D-000
Brand:
P.M.A
Find similar products by selecting one or more attributes.
Select all

Brand

P.M.A

Output Type

Relay

Product Type

PID Temperature Controller

Number of Outputs

3

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Control Type

On-Off

Maximum Supply Voltage

260V ac

Diagnostics

Dac Actuator Monitoring, Alarm, Error Messages, Maintenance Manager and Error List

Digital Comms

RS422/RS485/Modbus RTU, PROFIBUS-DP

Auxiliary Power Supply

22 mA, 18 V

Display Type

Multi Line, LED

Width

48mm

Standards/Approvals

cULus, EN 14597, EN 61 326-1, EN 61010-1

IP Rating

IP00, IP65, IP20

Length

118mm

Series

KS90

Mount Type

Panel

Input Type

Digital, Current, Voltage, Potentiometer, Thermocouple, Universal

Panel Depth

118mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB

PMA KS 90-1 Temperature Controller


The KS 90-1 process controller is suitable for universal, precise, and cost-effective control. The instrument provides simple 2-point (on/off) control, continuous PID control, or 3-point stepping control.

The process value signal is connected via a universal input. A supplementary analog input can be used for heating current measurement, as an external set-point inputter for position feedback measurement of motorised stepping controllers.

The optional 3rd input is a universal input that can be used for several functions, e.g. temperature dependent setpoint correction or differential control. The standard KS 90-1 is suitable for oxygen control using heated and unheated O2 sensors.

The KS 90-1 is particularly suited to the following applications: Furnaces and ovens, Burners and boilers, Plastics processing & Driers.

• BluePort®

• Front interface and BlueControl software

• Maintenance manager and error list

• Two universal inputs

• Day & Night display shows plain text and bargraphs

• Manual gain scheduling

• Self-Tuning to the setpoint without oscillation

• Valve controller with position feedback and DAC monitoring

• 3-point controller for water, fan and oil cooling

• Type tested to EN 14597 (replaces DIN 3440) and cULus

• High-impedance mV input for O2 sensors

PMA Temperature Controllers


Standards

CE Certified

Supplied with

German Manual

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy