P.M.A KS40 Panel PID Temperature Controller, 2 Output Relay 250V ac On-Off
- RS Stock No.:
- 736-4985
- Mfr. Part No.:
- KS40-102-0009D-000
- Brand:
- P.M.A
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 736-4985
- Mfr. Part No.:
- KS40-102-0009D-000
- Brand:
- P.M.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P.M.A | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Outputs | 2 | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -20°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 250V ac | |
| Digital Comms | RS485, Modbus RTU, RS422 | |
| Auxiliary Power Supply | 24 V | |
| Maximum Voltage | 250V ac | |
| Display Type | Multi Line | |
| Width | 96mm | |
| Standards/Approvals | DIN 46 244 | |
| Length | 118mm | |
| IP Rating | IP00, IP65, IP20 | |
| Series | KS40 | |
| Mount Type | Panel | |
| Panel Depth | 118mm | |
| Select all | ||
|---|---|---|
Brand P.M.A | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Outputs 2 | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -20°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 250V ac | ||
Digital Comms RS485, Modbus RTU, RS422 | ||
Auxiliary Power Supply 24 V | ||
Maximum Voltage 250V ac | ||
Display Type Multi Line | ||
Width 96mm | ||
Standards/Approvals DIN 46 244 | ||
Length 118mm | ||
IP Rating IP00, IP65, IP20 | ||
Series KS40 | ||
Mount Type Panel | ||
Panel Depth 118mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
PMA KS 40-1 Temperature Controller
The universal temperature controller KS 40-1 is intended for universal, precise, and cost-effective control tasks in all branches of industry. For this, the unit provides simple 2-point (on/off) control, continuous PID control, or 3-point stepping control. The process value signal is connected via a universal input. A supplementary analog input can be used for heating current measurement or as an external setpoint input.
The KS 40-1 has three process outputs that can be 3 relays or 2 relays plus a universal output. This universal output can be used for operating a solid-state relay, a continuous current/voltage output or to energize a two-wire transmitter.
This controller is particularly well suited to the following industry applications: Furnaces and ovens, Burners and boilers, Plastics processing & Driers.
• BluePort® Front interface and BlueControl Software
• Maintenance manager and error list
• Automatic/Manual key
• Monitoring of heating current and input circuit
• Timer and programmer
• Extended limit signalling function with latch
• Type tested to EN 14597 (replaces DIN 3440), cULus
PMA Temperature Controllers
Standards
CE Certified
Supplied with
German Manual
Related links
- P.M.A KS40 Panel PID Temperature Controller, 2 Output Relay 250V On-Off
- P.M.A KS40 Panel PID Temperature Controller 5 Input, 2 Output Relay 250V ac On-Off
- P.M.A KS40 Panel PID Temperature Controller, 2 Output Relay 250V ac On-Off
- P.M.A KS40 Panel PID Temperature Controller, 3 Output Relay 24V ac On-Off
- P.M.A KS40 Panel Mount PID Temperature Controller, 3 Output Relay 250V ac On-Off
- P.M.A KS40 Panel Mount PID Temperature Controller, 3 Output Relay 250V ac
- P.M.A KS90 Panel PID Temperature Controller, 2 Output Relay 250V ac On-Off
- P.M.A KS42 Panel PID Temperature Controller 2 Input, 3 Output Relay 250V ac
