P.M.A KS90 Panel PID Temperature Controller, 2 Output Optocoupler, Universal (Current/Voltage), Relay, Logic 260V ac 2
- RS Stock No.:
- 418-5133
- Mfr. Part No.:
- KS90-102-0000D-000
- Brand:
- P.M.A
Subtotal (1 unit)*
$1,734.16
(exc. GST)
$1,907.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,734.16 |
*price indicative
- RS Stock No.:
- 418-5133
- Mfr. Part No.:
- KS90-102-0000D-000
- Brand:
- P.M.A
Select all | Attribute | Value |
|---|---|---|
| Brand | P.M.A | |
| Product Type | PID Temperature Controller | |
| Output Type | Optocoupler, Universal (Current/Voltage), Relay, Logic | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Control Type | 2 Point Control (On/Off), Continuous PID, 3 Point Stepping Control | |
| Maximum Supply Voltage | 260V ac | |
| Auxiliary Power Supply | 22 mA, 18 V | |
| Digital Comms | RS422/RS485/Modbus RTU, PROFIBUS-DP | |
| Diagnostics | Self Tuning Fault Display, Alarm, Maintenance Manager and Error List, Dac Actuator Monitoring, Error List | |
| Maximum Voltage | 260V | |
| Display Type | Text Display, Multi-Function Day, Bargraph, 4 x 7 Segment, Night | |
| Standards/Approvals | EN 61010-1, EN 14597, EN 61326-1, cULus, DIN EN 60068-2-27, DIN 3440, DIN EN 60068-2-6 | |
| Length | 48mm | |
| IP Rating | IP65, IP00, IP20 | |
| Width | 48mm | |
| Input Type | Voltage, Current, Thermocouple | |
| Series | KS90 | |
| Mount Type | Panel | |
| Panel Depth | 118mm | |
| Select all | ||
|---|---|---|
Brand P.M.A | ||
Product Type PID Temperature Controller | ||
Output Type Optocoupler, Universal (Current/Voltage), Relay, Logic | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Control Type 2 Point Control (On/Off), Continuous PID, 3 Point Stepping Control | ||
Maximum Supply Voltage 260V ac | ||
Auxiliary Power Supply 22 mA, 18 V | ||
Digital Comms RS422/RS485/Modbus RTU, PROFIBUS-DP | ||
Diagnostics Self Tuning Fault Display, Alarm, Maintenance Manager and Error List, Dac Actuator Monitoring, Error List | ||
Maximum Voltage 260V | ||
Display Type Text Display, Multi-Function Day, Bargraph, 4 x 7 Segment, Night | ||
Standards/Approvals EN 61010-1, EN 14597, EN 61326-1, cULus, DIN EN 60068-2-27, DIN 3440, DIN EN 60068-2-6 | ||
Length 48mm | ||
IP Rating IP65, IP00, IP20 | ||
Width 48mm | ||
Input Type Voltage, Current, Thermocouple | ||
Series KS90 | ||
Mount Type Panel | ||
Panel Depth 118mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
PMA KS 90-1 Temperature Controller
PMA Temperature Controllers
Related links
- P.M.A KS90 Panel PID Temperature Controller, 2 Output Relay 260V On-Off
- P.M.A KS90 Panel PID Temperature Controller, 3 Output Relay 260V ac On-Off
- P.M.A KS90 Panel PID Temperature Controller Logic Analogue (0/4 to 20 mA), Analogue
- P.M.A KS90 Panel PID Temperature Controller, 1 Output Relay 250V ac On-Off
- P.M.A KS90 Panel PID Temperature Controller, 2 Output Relay 250V ac On-Off
- P.M.A KS42 Panel PID Temperature Controller 2 Input, 3 Output Relay 250V ac
- P.M.A KS50 Panel PID Temperature Controller 5 Input Relay Logic 260V
- P.M.A KS41 Panel PID Temperature Controller 5 Input, 3 Output Relay 250V ac
