Gefran 4T 96 Front, Panel Temperature Indicator Analogue 240V ac/dc Temperature Control

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$615.78

(exc. GST)

$677.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$615.78
5 - 9$597.32
10 - 24$579.39
25 - 49$562.00
50 +$545.14

*price indicative

RS Stock No.:
335-4653
Mfr. Part No.:
4T-96-4-00-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Indicator

Output Type

Analogue

Maximum Current

50mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Control

Maximum Supply Voltage

240V ac/dc

Digital Comms

TTL, RS485

Display Type

3 Digit, 4 Digit Red LED, 4 Digit

Maximum Voltage

240V

IP Rating

IP65

Length

96mm

Width

48mm

Standards/Approvals

EN 61000-6-2, EN 61000-6-3, EN 61010-1, CE

Mount Type

Front, Panel

Series

4T 96

Input Type

0 to 60 Mv, 0 to 10 V, 1 to 5 V, 2 to 10 V, 0 to 5 V, 4 to 20 mA, 0 to 20 mA, PTC, 0 to 1 V, Thermocouple, RTD

Panel Depth

105mm

RoHS Status: Exempt

COO (Country of Origin):
IT

Series 4T configurable indicators


Universal process indicators that are fully configurable with linear input signal range, thermoresistance, thermocouple or thermistor.

Indication of the size measured by an adhesive label on the front face (for most common physical units).

Indication of over or under-scale measurement for linear inputs.

Identification of temperature probe cut-out or short circuit.

Each
$5,325.35
Each
$3,710.59
  • RS Stock No. 3907932
  • Mfr. Part No. 40T96-4-00-RR00-001 (EX 40T96-4-00-RR001
Each
$780.08
Each
$4,663.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy