Gefran 40T 96 Panel On-Off Temperature Controller 1 Input, 4 Output Relay 240V Temperature Control
- RS Stock No.:
- 437-0909
- Mfr. Part No.:
- 40T96-4-00-RR00-301 (EX 40T96-4-00-RR031
- Brand:
- Gefran
Add 10 more to save $224.00
View bulk pricing optionsSubtotal (1 unit)*
$913.73
(exc. GST)
$1,005.10
(inc. GST)
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $913.73 | - |
| 10 - 49 | $891.33 | $224.00 |
| 50 + | $852.93 | $3,040.00 |
*price indicative
- RS Stock No.:
- 437-0909
- Mfr. Part No.:
- 40T96-4-00-RR00-301 (EX 40T96-4-00-RR031
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | On-Off Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Control | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V | |
| Digital Comms | RS485, RS422/RS485 Interface (2/4-Wire), Modbus RTU, Gefran Cencal | |
| Firing Mode | Phase Angle | |
| Diagnostics | Indication Of Open Circuit, Over-And Under-Range for Linear Input, Short Circuit | |
| Display Type | 3/4 Digit Red LED | |
| IP Rating | IP65 | |
| Length | 108mm | |
| Width | 96mm | |
| Standards/Approvals | EN 61010-1, 2006/95/CE, C/UL/US File no. E198546, EN 61000-6-3, EN 61000-6-2, 2004/108/CE | |
| Series | 40T 96 | |
| Mount Type | Panel | |
| Input Type | V Type Thermocouple, U Type Thermocouple, PT1000, J Type Thermocouple, Potentiometer, PTC, Linear Mv, L Gost | |
| Panel Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type On-Off Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Control | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V | ||
Digital Comms RS485, RS422/RS485 Interface (2/4-Wire), Modbus RTU, Gefran Cencal | ||
Firing Mode Phase Angle | ||
Diagnostics Indication Of Open Circuit, Over-And Under-Range for Linear Input, Short Circuit | ||
Display Type 3/4 Digit Red LED | ||
IP Rating IP65 | ||
Length 108mm | ||
Width 96mm | ||
Standards/Approvals EN 61010-1, 2006/95/CE, C/UL/US File no. E198546, EN 61000-6-3, EN 61000-6-2, 2004/108/CE | ||
Series 40T 96 | ||
Mount Type Panel | ||
Input Type V Type Thermocouple, U Type Thermocouple, PT1000, J Type Thermocouple, Potentiometer, PTC, Linear Mv, L Gost | ||
Panel Depth 105mm | ||
- COO (Country of Origin):
- IT
Gefran Process Indicator
Features and Benefits
Applications
Certifications
- RS Stock No. 4370915
- Mfr. Part No. 40T96-4-24-RRR0-301 (EX 40T96-4-24-RRR31
- RS Stock No. 0335102
- Mfr. Part No. NSYCCOFST90250V
- RS Stock No. 8771454
- Mfr. Part No. IC+ 902 12V 8A + NTC
- RS Stock No. 8771463
- Mfr. Part No. IC+ 902 230V 8A + NTC
Related links
- Gefran 40T96 Front 3 Output Relay 240V ac Temperature Control
- Gefran 40T96 Panel Temperature Indicator 1 Input, 2 Output Relay 240V ac/dc Temperature Control
- Gefran 40T 96 Panel On-Off Temperature Controller 1 Input, 3 Output Relay 24V ac/dc Temperature Control
- Gefran 40T96 LED Digital Panel Multifunction Meter for Temperature, 44.5 mm x 92 mm
- Gefran 40T48 Front 2 Output Relay 240V ac Temperature Control
- Gefran 40T LED Multi-Function Panel Meters for Temperature Voltage, 72 mm x 36 mm
- Gefran 650 Panel PID Temperature Controller, 3 Output Relay 240V Temperature Control
- Gefran 650-1250-1350 Panel PID Temperature Controller, 3 Output Analogue 240V Temperature Control











