Omron E5AN Panel Mount Controller 3 Input, 3 Output Relay 24V ac/dc Proportional Valve, On-Off, PID
- RS Stock No.:
- 265-1601
- Mfr. Part No.:
- E5AN-HPRR2BMD-500 24VAC/DC
- Brand:
- Omron
Subtotal (1 unit)*
$1,580.10
(exc. GST)
$1,738.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 January 2027
Units | Per unit |
|---|---|
| 1 + | $1,580.10 |
*price indicative
- RS Stock No.:
- 265-1601
- Mfr. Part No.:
- E5AN-HPRR2BMD-500 24VAC/DC
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Proportional Valve, On-Off, PID | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V ac/dc | |
| Digital Comms | DeviceNet, Ethernet, EtherCAT, CompoNet, PROFIBUS, Modbus, ML-II, IP | |
| Auxiliary Power Supply | 250 V ac | |
| Maximum Voltage | 24V ac/dc | |
| Display Type | 7 Segment, 5 Digit | |
| Standards/Approvals | cULs, CSA, CE | |
| IP Rating | IP00, IP20, IP66 | |
| Length | 96mm | |
| Input Type | Universal | |
| Mount Type | Panel Mount | |
| Series | E5AN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Proportional Valve, On-Off, PID | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V ac/dc | ||
Digital Comms DeviceNet, Ethernet, EtherCAT, CompoNet, PROFIBUS, Modbus, ML-II, IP | ||
Auxiliary Power Supply 250 V ac | ||
Maximum Voltage 24V ac/dc | ||
Display Type 7 Segment, 5 Digit | ||
Standards/Approvals cULs, CSA, CE | ||
IP Rating IP00, IP20, IP66 | ||
Length 96mm | ||
Input Type Universal | ||
Mount Type Panel Mount | ||
Series E5AN | ||
- COO (Country of Origin):
- CN
Related links
- Omron E5CN Panel Mount Controller 2 Input, 3 Output Linear 24V ac/dc PID Controller
- Omron E5AN Panel Mount PID Temperature Controller 2 Input PID, Proportional Valve
- Omron E5CN-HT Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 240V ac/dc PID Controller
- Omron E5EN Panel Mount PID Temperature Controller 2 Input, 3 Output 240V ac/dc PID Controller
- Omron E5CN-H Panel Mount PID Temperature Controller 2 Input On-Off, PID
- Omron E5CSV Panel Mount PID Temperature Controller 2 Output Relay, 24 V ac/dc Supply Voltage
- Omron E5CN Panel Mount Temperature Controller 2 Input, 2 Output Solid State Relay 24V ac/dc PID Controller
- Omron E5CN Panel Mount PID Temperature Controller 2 Output SSR Logic, 24 V ac/dc Supply
