Omron E5CN-HT Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 240V ac/dc PID Controller
- RS Stock No.:
- 739-2757
- Mfr. Part No.:
- E5CN-HTR2MD-500 24VAC/DC
- Brand:
- Omron
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 739-2757
- Mfr. Part No.:
- E5CN-HTR2MD-500 24VAC/DC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 50A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID Controller | |
| Terminal Type | Terminal Block | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | RS232C, RS485 | |
| Diagnostics | Yes | |
| Maximum Voltage | 250V | |
| Display Type | 11 Segment LCD, 5 Digit | |
| Width | 48mm | |
| Standards/Approvals | CSA C22.2 No. 1010-1, EN 61010-1, EN 61326, UL 61010-1 | |
| IP Rating | IP66 | |
| Length | 91mm | |
| Mount Type | Panel Mount | |
| Series | E5CN-HT | |
| Panel Depth | 78mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 50A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID Controller | ||
Terminal Type Terminal Block | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms RS232C, RS485 | ||
Diagnostics Yes | ||
Maximum Voltage 250V | ||
Display Type 11 Segment LCD, 5 Digit | ||
Width 48mm | ||
Standards/Approvals CSA C22.2 No. 1010-1, EN 61010-1, EN 61326, UL 61010-1 | ||
IP Rating IP66 | ||
Length 91mm | ||
Mount Type Panel Mount | ||
Series E5CN-HT | ||
Panel Depth 78mm | ||
- COO (Country of Origin):
- CN
E5CN-HT 1/16 DIN Temperature Controllers
Up to 8 programmed patterns can be set with up to 32 segments (steps) each
High-resolution display with 5 digits/0.01°C display
High-speed sampling cycle of 60 ms.
Thermocouple/Pt input: ±0.1% of PV
Analogue input: ±0.1% FS
Universal inputs (thermocouple, PT, or analog input) to handle various sensors with one controller.
A PV/SV-status display function can be set to automatically alternatebetween displaying the status of the Temperature Controller (auto/manual RUN/RESET, and alarms) and the PV or SV.
Flexible contact outputs with logic operations (AND, OR, and delays) set from the Support Software (CX-Thermo version 4.3).
Preventive maintenance for relays in the temperature controller using a control output ON/OFF counter
Omron E5N-H Range
Related links
- Omron E5CN-HT Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 240V ac PID Controller
- Omron E5CN-H Panel Mount PID Temperature Controller 2 Input On-Off, PID
- Omron E5CN Panel Mount Temperature Controller 2 Input, 2 Output Solid State Relay 24V ac/dc PID Controller
- Omron E5CN Panel Mount Controller 2 Input, 3 Output Linear 24V ac/dc PID Controller
- Omron E5CN Panel Mount PID Temperature Controller 2 Output SSR Logic, 24 V ac/dc Supply
- Omron E5EN Panel Mount PID Temperature Controller 2 Input, 3 Output 240V ac/dc PID Controller
- Omron E5CN-H Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5CSV Panel Mount PID Temperature Controller 2 Output Relay, 24 V ac/dc Supply Voltage
