Gefran 1200 DIN Rail Controller 1 Input, 2 Output Relay 240V ac/dc Temperature Controller
- RS Stock No.:
- 820-766
- Mfr. Part No.:
- F023429/ 1200-RR00-00-2-1
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$976.04
(exc. GST)
$1,073.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $976.04 |
*price indicative
- RS Stock No.:
- 820-766
- Mfr. Part No.:
- F023429/ 1200-RR00-00-2-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Self Diagnosis | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED Indicator | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| Length | 96mm | |
| Input Type | Current/Voltage | |
| Mount Type | DIN Rail | |
| Series | 1200 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Self Diagnosis | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED Indicator | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals CE | ||
Length 96mm | ||
Input Type Current/Voltage | ||
Mount Type DIN Rail | ||
Series 1200 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran microprocessor controller efficiently manages process variables with universal input configurations, ensuring precision control through a range of Advanced features tailored for diverse industrial applications.
Universal input configuration from the faceplate for easy customisation
Accuracy better than 0.2% f.s. under nominal conditions for reliable performance
Control outputs available in relay, logic, Triac, or continuous modes for flexibility
Rapid configuration via PC with Winstrum for streamlined setup
- RS Stock No. 0820794
- Mfr. Part No. F025981/ 1200-RD00-00-2-1
Each
$976.04
- RS Stock No. 0821603
- Mfr. Part No. F027195/ 1200-RR00-02-0-1
Each
$986.05
- RS Stock No. 0821541
- Mfr. Part No. F024897/ 1200-RDRR-00-0-1
Each
$928.53
- RS Stock No. 0821615
- Mfr. Part No. F027435/ 1200-RDWR-00-0-1
Each
$1,068.52
Related links
- Gefran 1200 DIN Rail Controller 1 Input, 2 Output Relay 27V ac/dc Temperature Control
- Gefran 1200 DIN Rail Controller 1 Input, 2 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 2 Input, 2 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 1 Input, 2 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 240V ac/dc Temperature Control
- Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 240V ac/dc Temperature Control
- Gefran 1200 Panel PID Temperature Controller 2 Input, 2 Output Relay 240V ac On-Off
- Gefran 1200 DIN Controller 2 Input, 2 Output Relay 240V ac/dc Temperature Controller












