Eliwell ICPlus 915 Panel Controller 2 Input, 2 Output Relay 230V On-Off

Subtotal (1 unit)*

$488.42

(exc. GST)

$537.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$488.42

*price indicative

RS Stock No.:
219-1941
Mfr. Part No.:
IC PLUS 915-V/I-230V
Brand:
Eliwell
Find similar products by selecting one or more attributes.
Select all

Brand

Eliwell

Product Type

Controller

Output Type

Relay

Number of Inputs

2

Number of Outputs

2

Maximum Current

8A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-5°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

230V

Digital Comms

RS485

Diagnostics

Yes

Maximum Voltage

230V

Display Type

LED

Width

32mm

Length

74mm

Standards/Approvals

CE, EN

Series

ICPlus 915

Mount Type

Panel

Panel Depth

59mm

COO (Country of Origin):
IT
The Eliwell IC PLUS 915-V/I-230V Temperature controllers and Process controllers with two intervention points displays the process value, labels of parameters, alarms and functions.

Max/Min Temperature Alarm

Remote Supervision Systems

Soft Start Controllers

Cyclic Controllers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy