Eliwell ICPlus Panel Mount On-Off Temperature Controller 1 Input, 2 Output Relay, Digital 230V Temperature Control
- RS Stock No.:
- 877-1479
- Mfr. Part No.:
- IC+ 915 230V 8A TCJ/K PT100
- Brand:
- Eliwell
Subtotal (1 unit)*
$416.63
(exc. GST)
$458.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $416.63 |
*price indicative
- RS Stock No.:
- 877-1479
- Mfr. Part No.:
- IC+ 915 230V 8A TCJ/K PT100
- Brand:
- Eliwell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eliwell | |
| Output Type | Relay, Digital | |
| Product Type | On-Off Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 8A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -5°C | |
| Control Type | Temperature Control | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V | |
| Diagnostics | Yes | |
| Digital Comms | RS485 | |
| Maximum Voltage | 230V | |
| Display Type | LED | |
| Standards/Approvals | EN, CE | |
| Width | 32mm | |
| IP Rating | IP65 | |
| Length | 74mm | |
| Mount Type | Panel Mount | |
| Input Type | K Type Thermocouple | |
| Series | ICPlus | |
| Panel Depth | 59mm | |
| Select all | ||
|---|---|---|
Brand Eliwell | ||
Output Type Relay, Digital | ||
Product Type On-Off Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 8A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -5°C | ||
Control Type Temperature Control | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V | ||
Diagnostics Yes | ||
Digital Comms RS485 | ||
Maximum Voltage 230V | ||
Display Type LED | ||
Standards/Approvals EN, CE | ||
Width 32mm | ||
IP Rating IP65 | ||
Length 74mm | ||
Mount Type Panel Mount | ||
Input Type K Type Thermocouple | ||
Series ICPlus | ||
Panel Depth 59mm | ||
- COO (Country of Origin):
- IT
IC 915 - Temperature Controller
The IC 915 range of temperature controllers are electronic two-step devices, either dependent or independent or with neutral zone, used for the control of temperature, relative humidity and pressure.
3 digit display
4 keys for easy controlling and programming
Fast and easy installation
PT100 or TCJ/K input variants
12V & 230V power supply options available
IP65 protection (front panel)
Related links
- Eliwell ICPlus 915 Panel Mount On-Off Temperature Controller 1 Input Relay: Out1 Spdt,
- Eliwell ICPlus Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 12V Temperature Control
- Eliwell ICPlus Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 230V Electronic Controller
- Eliwell ICPlus 915 Panel Controller 2 Input, 2 Output Relay 12V On-Off
- Eliwell ICPlus 915 Panel Controller 2 Input, 2 Output Relay 230V On-Off
- Eliwell EMPlus 600 Panel Mount Temperature Indicator 1 Input 230V ac Temperature Control
- Siemens 5TC9774 Wall Mount Temperature Control Module Digital 230V Temperature Control
- Eliwell ICPlus 902 Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 230V Electronic Controller
