Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 240V ac PID Controller

Subtotal (1 unit)*

$364.36

(exc. GST)

$400.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$364.36

*price indicative

RS Stock No.:
195-9204
Mfr. Part No.:
PXU21A30
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

PID Temperature Controller

Output Type

Solid State Relay

Number of Inputs

2

Number of Outputs

2

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

PID Controller

Terminal Type

Screw

Maximum Supply Voltage

240V ac

Controlled Phases

1

Digital Comms

RS485

Maximum Voltage

240V ac

Display Type

LCD

IP Rating

IP65

Standards/Approvals

EN 61010-1, EN 61326-1, UL Listed, CE, RoHS, CISPR 11 Class A

Length

95.8mm

Series

PXU

Input Type

Analogue

Mount Type

Panel Mount

Panel Depth

72mm

PID Control

Main Control Output - Solid State Relay

Secondary Control Output - Relay

RS-485 Communications

2 Programmable User Inputs

Accepts TC and RTD

Accepts 0-10 V, 0/4-20 mA or 0-50 mV Signals

On Demand Auto-Tuning of PID Settings

2 User Programmable Function Buttons

Dual Relay Alarm

PC or Front Panel Programming

1/8 DIN Size

100 to 240 VAC Power Input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy