Red Lion PXU Panel Mount PID Temperature Controller 1 Input, 2 Output Solid State Relay 24V ac PID Controller

Subtotal (1 unit)*

$373.64

(exc. GST)

$411.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$373.64

*price indicative

RS Stock No.:
195-9235
Mfr. Part No.:
PXU21B20
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Output Type

Solid State Relay

Product Type

PID Temperature Controller

Number of Inputs

1

Number of Outputs

2

Maximum Current

3A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

PID Controller

Terminal Type

Screw

Maximum Supply Voltage

24V ac

Digital Comms

RS485

Maximum Voltage

250V

Display Type

LCD

Length

48mm

IP Rating

IP65

Width

48mm

Standards/Approvals

UL, RoHS, EN 61010-1, CE

Input Type

Analogue

Series

PXU

Mount Type

Panel Mount

Panel Depth

80mm

COO (Country of Origin):
TW
PID control

CT Input

Solid State output

Additional relay output

One programmable user input

On-demand auto-tuning of PID settings

RS-485 communications

1/16 DIN

W48 x H48 mm

100 to 240 VAC -20/+8 %, 50/60 Hz, 5 VA

Programmed using Crimson® 2.1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy