RS PRO Panel Mount On-Off Temperature Controller 1 Input, 2 Output Relay 24V ac/dc Controller
- RS Stock No.:
- 124-1048
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $162.90
View bulk pricing optionsSubtotal (1 unit)*
$183.93
(exc. GST)
$202.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 25 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $183.93 | - |
| 5 + | $151.35 | $162.90 |
*price indicative
- RS Stock No.:
- 124-1048
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Type | Relay | |
| Product Type | On-Off Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 8A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V ac/dc | |
| Maximum Voltage | 250V | |
| Display Type | 7 Segment LED | |
| Length | 77mm | |
| IP Rating | IP65, IP20 | |
| Standards/Approvals | EN 61326-1:2013, EN 61010-1:2010, CE marked | |
| Width | 35mm | |
| Input Type | NTC | |
| Mount Type | Panel Mount | |
| Series | RS PRO | |
| Panel Depth | 61mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Type Relay | ||
Product Type On-Off Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 8A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V ac/dc | ||
Maximum Voltage 250V | ||
Display Type 7 Segment LED | ||
Length 77mm | ||
IP Rating IP65, IP20 | ||
Standards/Approvals EN 61326-1:2013, EN 61010-1:2010, CE marked | ||
Width 35mm | ||
Input Type NTC | ||
Mount Type Panel Mount | ||
Series RS PRO | ||
Panel Depth 61mm | ||
- COO (Country of Origin):
- TR
RS PRO Panel Mounting On/Off Temperature Controller, 77 x 35 mm 1 Input, 2 Output Relay, 24 V AC/DC Supply Voltage
Regulate heat levels simply and precisely with this on/off thermostat controller from RS PRO. You can use it to set the temperature you need and it will turn off the output once the level has been exceeded. Once the temperature has dipped below the preset level, the controller will switch back on again.
This controller is small in size and can be panel-mounted easily in compact spaces. Its NTC (negative temperature coefficient) sensor input assures you accurate and reliable readings. There are two outputs for compressor, fan and defrost control, giving you flexible application options.
You can use this versatile component to adjust the time and intervals of defrosting as well as to set alarm limits. It's also possible to program upper and lower setpoint value limits using this device. Temperature controllers such as this one are typically found in a broad range of refrigeration applications.
Features and Benefits
Related links
- RS PRO EDT2412 Panel Mount On-Off Temperature Controller 1 Input, 2 Output Relay 230V ac Controller
- RS PRO ET2412 Panel Mount On-Off Temperature Controller 1 Input, 2 Output Relay 230V ac/dc On-Off
- Carel PJ Easy Panel Mount On-Off Temperature Controller 1 Input, 2 Output Relay 230V ac On-Off
- RS PRO IDM 503 / 505 Panel PID Temperature Controller 1 Input, 2 Output Relay 230V ac
- Tempatron DTC410 Panel Surface On-Off Temperature Controller 1 Input, 2 Output Relay 260V ac/dc On-Off
- Omron E5DC DIN Rail 2 Output Relay 26.4V ac/dc PID Controller
- RS PRO RS PRO Rail On-Off Temperature Controller 1 Input, 2 Output Relay 230V ac On-Off
- Gefran 1200 DIN Controller 1 Input, 2 Output Relay 240V ac/dc Temperature Controller
