Tempatron DTC410 Panel, DIN Rail, Surface On-Off Temperature Controller 1 Input, 2 Output Relay 260V ac/dc On-Off
- RS Stock No.:
- 339-0075
- Mfr. Part No.:
- DTC410-01-ML
- Brand:
- Tempatron
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$482.03
(exc. GST)
$530.23
(inc. GST)
- RS Stock No.:
- 339-0075
- Mfr. Part No.:
- DTC410-01-ML
- Brand:
- Tempatron
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempatron | |
| Output Type | Relay | |
| Product Type | On-Off Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 3A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 260V ac/dc | |
| Auxiliary Power Supply | 10/32 V ac/dc or 90/260 V ac | |
| Maximum Voltage | 240V | |
| Display Type | LCD | |
| Standards/Approvals | CE marked (meets EN61010-1, EN50081-1, EN50082-1) | |
| Width | 48mm | |
| IP Rating | IP40 | |
| Length | 84.5mm | |
| Series | DTC410 | |
| Mount Type | Panel, DIN Rail, Surface | |
| Input Type | K Type Thermocouple | |
| Panel Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Tempatron | ||
Output Type Relay | ||
Product Type On-Off Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 3A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 260V ac/dc | ||
Auxiliary Power Supply 10/32 V ac/dc or 90/260 V ac | ||
Maximum Voltage 240V | ||
Display Type LCD | ||
Standards/Approvals CE marked (meets EN61010-1, EN50081-1, EN50082-1) | ||
Width 48mm | ||
IP Rating IP40 | ||
Length 84.5mm | ||
Series DTC410 | ||
Mount Type Panel, DIN Rail, Surface | ||
Input Type K Type Thermocouple | ||
Panel Depth 70.5mm | ||
- COO (Country of Origin):
- GB
Temperature Controller Programmable ON/OFF
Warning
Related links
- Tempatron DTC410 DIN Rail Surface On-Off Temperature Controller 1 Input, 2 Output Relay 260V ac On-Off
- Tempatron DTC410 DIN Rail Panel On-Off Temperature Controller Relay 260V ac/dc On-Off
- Tempatron DTC410 DIN Rail On-Off Temperature Controller 1 Input, 2 Output Relay 260V On-Off
- Simex SRT-N118 Wall Mount On-Off Temperature Controller 1 Input, 2 Output Relay 260V ac IR Remote Controller
- P.M.A KS45 Top Hat Rail 2 Output Relay 260V ac On-Off
- P.M.A Digital 280-1 Panel On-Off Temperature Controller 1 Input, 3 Output Relay 260V ac
- Pyro Controle STATOP 48 Panel PID Temperature Controller, 2 Output Relay 260V ac PID
- Pyro Controle STATOP Panel Mount On-Off Temperature Controller 1 Input On-Off

