Gefran 1200 DIN Controller 1 Input, 2 Output Relay 240V ac/dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$1,099.76

(exc. GST)

$1,209.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,099.76

*price indicative

RS Stock No.:
820-782
Mfr. Part No.:
F024892/ 1200-RT00-00-2-1
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

240V ac/dc

Diagnostics

Self Diagnosis

Digital Comms

Modbus RTU

Maximum Voltage

240V ac/dc

Display Type

LED Indicator

Length

96mm

Width

48mm

Standards/Approvals

CE

IP Rating

IP65

Mount Type

DIN

Input Type

RTD

Series

1200

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran microprocessor controller designed for precise temperature management in various applications. Its robust features enable reliable operation in demanding environments, ensuring exceptional accuracy and control.

Universal input enables configuration from the faceplate for various signal types

Offers an accuracy better than 0.2% f.s. under nominal conditions

Supports multiple control outputs, including relay, logic, Triac or continuous

Provides Rapid configuration via PC using Winstrum software

Each
$976.04
  • RS Stock No. 0821599
  • Mfr. Part No. F027054/ 1200-RD00-02-0-1
Each
$986.05
Each
$976.04
  • RS Stock No. 0820781
  • Mfr. Part No. F024891/ 1200-RR00-02-2-1
Each
$1,155.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy