Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- RS Stock No.:
- 822-742
- Mfr. Part No.:
- F081291/ GFX4-IR-30-W-2-0-0
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$3,585.05
(exc. GST)
$3,943.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $3,585.05 |
*price indicative
- RS Stock No.:
- 822-742
- Mfr. Part No.:
- F081291/ GFX4-IR-30-W-2-0-0
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Auxiliary Relay | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 16A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Power Controller | |
| Maximum Supply Voltage | 480V ac | |
| Energy measurement | No | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scr Short Circuit | |
| Display Type | LED | |
| Maximum Voltage | 480V ac | |
| Length | 147.5mm | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, UL, EAC | |
| Width | 109.5mm | |
| Mount Type | Panel Mount | |
| Input Type | Auxiliary, Digital | |
| Series | GFX4-IR | |
| Panel Depth | 132mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Auxiliary Relay | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 16A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Power Controller | ||
Maximum Supply Voltage 480V ac | ||
Energy measurement No | ||
Digital Comms Modbus RTU | ||
Diagnostics Scr Short Circuit | ||
Display Type LED | ||
Maximum Voltage 480V ac | ||
Length 147.5mm | ||
IP Rating IP20 | ||
Standards/Approvals CE, UL, EAC | ||
Width 109.5mm | ||
Mount Type Panel Mount | ||
Input Type Auxiliary, Digital | ||
Series GFX4-IR | ||
Panel Depth 132mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4-IR Panel Mount Power Controller 10 Input PID
- Gefran GFX4-IR Panel Mount Power Controller 6 Input PID
- Gefran GFX4-IR Panel Mount Power Controller 6 Input PID
- Hammers
- Clamps
- Connector Tool Kits
