Gefran GFX4-IR Panel Mount Power Controller 10 Input, 3 Output Relay 480V ac On-Off, PID

N

This image is representative of the product range

Subtotal (1 unit)*

$3,574.48

(exc. GST)

$3,931.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,574.48

*price indicative

RS Stock No.:
822-663
Mfr. Part No.:
F056044/ GFX4-IR-80-R-4-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Power Controller

Number of Inputs

10

Number of Outputs

3

Maximum Current

40A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

On-Off, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

480V ac

Controlled Phases

6

Digital Comms

Modbus RTU

Energy measurement

Yes

Firing Mode

Burst Firing, Phase Angle, Zero Crossing

Diagnostics

Current, Temperature Diagnostics, Voltage

Display Type

LED

Maximum Voltage

480V ac

Width

110mm

Standards/Approvals

UL

Length

168mm

IP Rating

IP20

Mount Type

Panel Mount

Series

GFX4-IR

Input Type

Digital, Linear Input, Universal

Panel Depth

105mm

COO (Country of Origin):
IT
The Gefran modular power controller effectively manages heating applications by providing precise control for infrared lamps and inductive loads, ensuring efficient temperature regulation and energy management.

Current sizes of 16, 32, 40 Amps per channel enhance adaptability

Integrated current transformers offer accurate load monitoring

Supports up to four independent PID temperature controls for diverse applications

Modbus RTU and Fieldbus communication ports enable seamless integration

  • RS Stock No. 0821020
  • Mfr. Part No. F053530/ GFX4-IR-60-0-2-0-C
Each
$3,702.64
  • RS Stock No. 0821574
  • Mfr. Part No. F080134/ GFX4-IR-30-0-2-F-E8
Each
$4,578.75
  • RS Stock No. 0822090
  • Mfr. Part No. F061196/ GFX4-IR-60-0-2-F-M
Each
$3,462.13
  • RS Stock No. 0820817
  • Mfr. Part No. F051786/ GFX4-IR-80-0-2-0-P
Each
$4,011.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy