Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Relay 240V ac/dc PID
- RS Stock No.:
- 822-705
- Mfr. Part No.:
- F064835/ 1650-R-RRR-0-1-03-5-00-00-1-00
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,536.20
(exc. GST)
$1,689.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,536.20 |
*price indicative
- RS Stock No.:
- 822-705
- Mfr. Part No.:
- F064835/ 1650-R-RRR-0-1-03-5-00-00-1-00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Width | 48mm | |
| Standards/Approvals | CE, RoHS, REACH, UL, cUL, EAC | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Mount Type | Panel Mount | |
| Input Type | Auxiliary, Digital/Analogue | |
| Series | 1650 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 3 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Scrolling Diagnostics Messages | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Width 48mm | ||
Standards/Approvals CE, RoHS, REACH, UL, cUL, EAC | ||
IP Rating IP65 | ||
Length 96mm | ||
Mount Type Panel Mount | ||
Input Type Auxiliary, Digital/Analogue | ||
Series 1650 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a Advanced device designed for precise temperature control and monitoring in industrial applications. It features an intuitive operator interface, making configuration straightforward and efficient.
Large backlit LCD display with configurable bar graphs for easy readability
Two PID control loops for versatile temperature management and control
RS485 and Ethernet Modbus communication for seamless integration
Supports custom linearisation for various thermocouple and linear analogue inputs
- RS Stock No. 0822697
- Mfr. Part No. F064823/ 1650-R-RVR-0-0-00-5-00-00-1-00
Each
$1,139.89
- RS Stock No. 0822397
- Mfr. Part No. F064937/ 1650-R-RV0-0-0-00-0-00-00-1-00
Each
$984.37
- RS Stock No. 0821534
- Mfr. Part No. F097708/ 1650-R-RRR-0-2-02-5-M0-00-1-00
Each
$1,855.82
- RS Stock No. 0822788
- Mfr. Part No. F092228/ 1650-C-RRR-0-0-01-5-M0-00-1-FB
Each
$1,767.39
Related links
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 DIN Rail 4 Output Relay 240V ac/dc PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input Relay 240V ac/dc PID
- Gefran 1650 Panel Mount Controller 7 Input, 4 Output Relay 240V PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Relay 240V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 24V dc Temperature Controller
- Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Relay 27V ac/dc PID











