Gefran GFX4-IR DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- RS Stock No.:
- 822-672
- Mfr. Part No.:
- F056728/ GFX4-IR-30-0-2-F-E1
- Brand:
- Gefran
N
Subtotal (1 unit)*
$4,578.75
(exc. GST)
$5,036.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,578.75 |
*price indicative
- RS Stock No.:
- 822-672
- Mfr. Part No.:
- F056728/ GFX4-IR-30-0-2-F-E1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | SSR | |
| Number of Inputs | 6 | |
| Number of Outputs | 4 | |
| Maximum Current | 16A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 24V dc | |
| Diagnostics | Current, Temperature Diagnostics, Voltage | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 480V ac | |
| Display Type | LED Indicator | |
| Standards/Approvals | UL | |
| IP Rating | IP20 | |
| Width | 140mm | |
| Length | 195mm | |
| Mount Type | DIN Rail | |
| Series | GFX4-IR | |
| Input Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type SSR | ||
Number of Inputs 6 | ||
Number of Outputs 4 | ||
Maximum Current 16A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 24V dc | ||
Diagnostics Current, Temperature Diagnostics, Voltage | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 480V ac | ||
Display Type LED Indicator | ||
Standards/Approvals UL | ||
IP Rating IP20 | ||
Width 140mm | ||
Length 195mm | ||
Mount Type DIN Rail | ||
Series GFX4-IR | ||
Input Type Current/Voltage | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller designed for controlling thermal processes and inductive loads with precision, ensuring efficient operation in industrial settings.
Supports up to 30kW power at 480V, managing loads effectively
Utilises four independent control channels for diverse applications
Features real-time current, voltage, and temperature diagnostics
Includes Modbus RTU and optional Fieldbus communication capabilities
Designed for easy DIN rail installation with minimal space requirements
Related links
- Gefran GFX4-IR DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller Analog 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 10 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Analog 24V dc Temperature Controller
