Gefran 1200 DIN Controller 1 Input, 4 Output Relay 240V ac/dc Temperature Controller
- RS Stock No.:
- 822-482
- Mfr. Part No.:
- F028880/ 1200-RRWD-00-0-1
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,058.51
(exc. GST)
$1,164.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,058.51 |
*price indicative
- RS Stock No.:
- 822-482
- Mfr. Part No.:
- F028880/ 1200-RRWD-00-0-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED Indicator | |
| Standards/Approvals | CE | |
| Width | 48mm | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Series | 1200 | |
| Mount Type | DIN | |
| Input Type | RTD | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Number of Outputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED Indicator | ||
Standards/Approvals CE | ||
Width 48mm | ||
Length 96mm | ||
IP Rating IP65 | ||
Series 1200 | ||
Mount Type DIN | ||
Input Type RTD | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a versatile device designed for precise temperature regulation in various industrial applications, employing a user-friendly Interface for configuration and monitoring of control outputs and alarm functions.
Universal input configurable for multiple signal types
High accuracy of better than 0.2% full scale under nominal conditions
Supports relay, logic, Triac, or continuous outputs
Able to integrate up to two isolated digital inputs
Self-diagnosis and Rapid configuration with PC software available
- RS Stock No. 0820828
- Mfr. Part No. F052160/ 1200-RRRD-00-2-1
Each
$1,088.51
- RS Stock No. 0821624
- Mfr. Part No. F027937/ 1200-RRRR-00-2-1
Each
$1,098.50
- RS Stock No. 0822526
- Mfr. Part No. F031446/ 1200-RDCR-00-0-1
Each
$959.78
- RS Stock No. 0822618
- Mfr. Part No. F038861/ 1200-RDCR-00-2-1
Each
$1,129.75
Related links
- Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 240V ac/dc Temperature Control
- Gefran 1200 DIN Controller 1 Input, 4 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 1 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN 4 Output Analog Relay 240V ac/dc PID
- Gefran 1200 DIN Controller 2 Input, 4 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 240V ac/dc Temperature Control












