Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 240V ac/dc Temperature Control

Subtotal (1 unit)*

$1,228.49

(exc. GST)

$1,351.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,228.49

*price indicative

RS Stock No.:
822-356
Mfr. Part No.:
F049557/ 1200-RRWD-00-2-1
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

1

Number of Outputs

4

Maximum Current

20mA

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

Temperature Control

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac/dc

Diagnostics

Self Diagnosis

Digital Comms

Modbus RTU

Auxiliary Power Supply

24 V dc

Controlled Phases

3

Maximum Voltage

240V ac/dc

Display Type

LED Indicator

Standards/Approvals

Screw

IP Rating

IP65

Width

48mm

Length

96mm

Series

1200

Input Type

Current/Voltage

Mount Type

DIN Rail

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran microprocessor controller designed for precision in controlling industrial processes, offering universal input configurations to ensure accuracy and adaptability across various applications.

Universal input with accuracy better than 0.2% f.s

Configurable control output options including relay, logic, and continuous

Up to 3 configurable alarms for effective monitoring

Rapid PC configuration available with Winstrum software

Optically isolated RS485 serial communication with MODBUS RTU protocol

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy