Gefran GFX4-IR DIN Rail Controller 10 Input, 8 Output Relay 24V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$3,688.12

(exc. GST)

$4,056.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,688.12

*price indicative

RS Stock No.:
822-376
Mfr. Part No.:
F064079/ GFX4-IR-30-R-4-F-M
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

10

Number of Outputs

8

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

24V dc

Controlled Phases

3

Digital Comms

Modbus RTU

Diagnostics

Current, Temperature Diagnostics, Voltage

Display Type

LED Indicator

Maximum Voltage

480V ac

Standards/Approvals

UL

Width

140mm

IP Rating

IP20

Length

195mm

Mount Type

DIN Rail

Series

GFX4-IR

Input Type

Current/Voltage

COO (Country of Origin):
IT
The Gefran high-performance power controller designed for managing IR lamps and inductive loads efficiently. It features modular design suitable for various industrial applications, maximising control and safety in heating processes.

Four independent output channels for precise power management

Integrated current transformers ensure accurate load monitoring

Multiple communication ports facilitate easy integration into existing systems

Configurable settings allow for tailored control based on specific applications

  • RS Stock No. 0822405
  • Mfr. Part No. F065565/ GFX4-IR-60-R-4-F-E
Each
$4,220.66
  • RS Stock No. 0822657
  • Mfr. Part No. F055643/ GFX4-IR-30-R-4-F-0
Each
$3,483.29
  • RS Stock No. 0820621
  • Mfr. Part No. F075922/ GFX4-IR-30-R-4-0-E
Each
$3,892.93
  • RS Stock No. 0822466
  • Mfr. Part No. F093382/ GFX4-IR-60-R-4-F-M
Each
$3,813.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy