Gefran GFX4-IR DIN Rail Controller 10 Input, 8 Output Relay 24V dc Temperature Controller
- RS Stock No.:
- 822-657
- Mfr. Part No.:
- F055643/ GFX4-IR-30-R-4-F-0
- Brand:
- Gefran
N
Subtotal (1 unit)*
$3,483.29
(exc. GST)
$3,831.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,483.29 |
*price indicative
- RS Stock No.:
- 822-657
- Mfr. Part No.:
- F055643/ GFX4-IR-30-R-4-F-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 10 | |
| Number of Outputs | 8 | |
| Maximum Current | 16A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 24V dc | |
| Controlled Phases | 3 | |
| Diagnostics | Current, Temperature Diagnostics, Voltage | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 480V ac | |
| Display Type | LED Indicator | |
| Length | 195mm | |
| IP Rating | IP20 | |
| Width | 140mm | |
| Standards/Approvals | UL | |
| Series | GFX4-IR | |
| Input Type | Current/Voltage | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 10 | ||
Number of Outputs 8 | ||
Maximum Current 16A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 24V dc | ||
Controlled Phases 3 | ||
Diagnostics Current, Temperature Diagnostics, Voltage | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 480V ac | ||
Display Type LED Indicator | ||
Length 195mm | ||
IP Rating IP20 | ||
Width 140mm | ||
Standards/Approvals UL | ||
Series GFX4-IR | ||
Input Type Current/Voltage | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller designed for precise control of IR lamps and inductive loads, optimising performance across various applications including industrial heating processes and temperature regulation.
Manages load up to 30kW@480V with independent channel control
Integrates current transformers for enhanced monitoring and diagnostics
Supports Modbus RTU and various fieldbus communication protocols
Offers adjustable current limits and short-circuit protection features
Includes flexible temperature control through PID regulation
- RS Stock No. 0822405
- Mfr. Part No. F065565/ GFX4-IR-60-R-4-F-E
Each
$4,220.66
- RS Stock No. 0820621
- Mfr. Part No. F075922/ GFX4-IR-30-R-4-0-E
Each
$3,892.93
- RS Stock No. 0822466
- Mfr. Part No. F093382/ GFX4-IR-60-R-4-F-M
Each
$3,813.66
- RS Stock No. 0822376
- Mfr. Part No. F064079/ GFX4-IR-30-R-4-F-M
Each
$3,688.12
Related links
- Gefran GFX4-IR DIN Rail Controller 10 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 10 Input, 8 Output Analog 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 10 Input, 8 Output Logic 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Temperature Controller 10 Input, 6 Output Relay Output 480V PID
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Analog 24V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller












