Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Relay 240V ac On-Off, PID
- RS Stock No.:
- 822-370
- Mfr. Part No.:
- F064059/ 650-D-RRR-00101-1-G
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,058.51
(exc. GST)
$1,164.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,058.51 |
*price indicative
- RS Stock No.:
- 822-370
- Mfr. Part No.:
- F064059/ 650-D-RRR-00101-1-G
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | On-Off, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Diagnostics | Heater Break Alarm, Loop Break, SSR Failure | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 250V ac | |
| Display Type | LCD | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL | |
| Length | 80mm | |
| Mount Type | Panel Mount | |
| Series | 650 | |
| Input Type | Universal | |
| Panel Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type On-Off, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Diagnostics Heater Break Alarm, Loop Break, SSR Failure | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 250V ac | ||
Display Type LCD | ||
Width 48mm | ||
IP Rating IP65 | ||
Standards/Approvals UL | ||
Length 80mm | ||
Mount Type Panel Mount | ||
Series 650 | ||
Input Type Universal | ||
Panel Depth 70mm | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0821135
- Mfr. Part No. F091087/ 650-R-R00-00031-1-G
- RS Stock No. 0822451
- Mfr. Part No. F092865/ 650-R-RR0-00000-1-LFG
- RS Stock No. 0822374
- Mfr. Part No. F064071/ 650-R-RRR-00031-1-G
- RS Stock No. 0820872
- Mfr. Part No. F067290/ 650-R-RR0-00031-1-G
Related links
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Logic 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 3 Input PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Relay 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input PID
- Gefran 650 Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 3 Input PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Logic 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Logic 240V ac/dc PID












