Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Logic, Relay 27V ac/dc PID

N

This image is representative of the product range

Subtotal (1 unit)*

$1,608.67

(exc. GST)

$1,769.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,608.67

*price indicative

RS Stock No.:
821-212
Mfr. Part No.:
F304699/ 1650-D-RR0-0-1-23-5-00-00-0-00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Logic, Relay

Product Type

Temperature Controller

Number of Inputs

3

Number of Outputs

4

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

PID

Maximum Supply Voltage

27V ac/dc

Diagnostics

Scrolling Diagnostics Messages

Maximum Voltage

240V ac/dc

Display Type

LCD

Width

48mm

Standards/Approvals

CE, RoHS, REACH, UL, cUL, EAC

IP Rating

IP65

Length

96mm

Input Type

Auxiliary, Digital/Analogue

Series

1650

Mount Type

Panel Mount

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller is a sophisticated device designed for precise temperature regulation and monitoring. It features a large LCD display, multiple communication options, and provides extensive configuration capabilities for enhanced operational efficiency.

Operator Interface with a large LCD display for easy visibility

Configurable communication protocols including Modbus RTU and Ethernet Modbus TCP

Supports dual PID control loops for flexible temperature management

Offers 192 programmable steps with user-defined parameters

  • RS Stock No. 0822323
  • Mfr. Part No. F089890/ 1650-D-RR0-0-1-00-5-E0-00-0-00
Each
$1,736.49
  • RS Stock No. 0821916
  • Mfr. Part No. F088683/ 1650-D-RRR-0-1-23-5-M0-00-0-00
Each
$1,845.17
  • RS Stock No. 0821861
  • Mfr. Part No. F067152/ 1650-R-RR0-0-2-01-5-M0-00-0-00
Each
$1,854.75
  • RS Stock No. 0821206
  • Mfr. Part No. F304693/ 1650-R-RRR-0-0-03-5-M0-00-0-00
Each
$1,590.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy