Gefran 1650 DIN Controller 5 Input, 2 Output Analog 24V dc Temperature Controller
- RS Stock No.:
- 821-918
- Mfr. Part No.:
- F088713/ 1650-C-RR0-0-0-32-5-E0-00-0-00
- Brand:
- Gefran
Subtotal (1 unit)*
$2,126.40
(exc. GST)
$2,339.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,126.40 |
*price indicative
- RS Stock No.:
- 821-918
- Mfr. Part No.:
- F088713/ 1650-C-RR0-0-0-32-5-E0-00-0-00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V dc | |
| Controlled Phases | 3 | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, RoHS, REACH | |
| Width | 48mm | |
| Length | 96mm | |
| Mount Type | DIN | |
| Series | 1650 | |
| Input Type | Current/Voltage | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Controller | ||
Number of Inputs 5 | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V dc | ||
Controlled Phases 3 | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
IP Rating IP65 | ||
Standards/Approvals CE, RoHS, REACH | ||
Width 48mm | ||
Length 96mm | ||
Mount Type DIN | ||
Series 1650 | ||
Input Type Current/Voltage | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller delivers precise control with its dual PID loops and comprehensive diagnostics, Ideal for optimising temperature processes in various industrial applications.
Large backlit LCD screen for clear visibility of settings and process variables
Configurable operator Interface supports three different languages
Two independent PID control loops for precise temperature management
Advanced tuning algorithms ensure stable control even in critical systems
Multiple programming options with up to 192 setpoint steps, enhancing flexibility
- RS Stock No. 0821842
- Mfr. Part No. F067117/ 1650-C-RRR-0-0-03-5-00-00-1-FB
Each
$1,560.74
- RS Stock No. 0821213
- Mfr. Part No. F304700/ 1650-D-RR0-0-1-23-5-00-00-1-00
Each
$1,579.89
- RS Stock No. 0822286
- Mfr. Part No. F088507/ 1650-C-RVR-0-0-00-5-00-00-1-00
Each
$1,218.74
- RS Stock No. 0821464
- Mfr. Part No. F091487/ 1650-C-RRR-0-1-03-5-E0-00-1-00
Each
$1,988.98
Related links
- Gefran 1650 DIN Rail 3 Output Analog, Relay 27V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Analog 24V dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 2 Output Analog 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller, 2 Output Analog 240V ac/dc Temperature Controller
- Gefran 1650 Panel Temperature Controller 10 Input Relay Output 240V ac PID
- Gefran 1650 DIN Controller 5 Input, 2 Output Relay 27V ac/dc Temperature Controller
- Gefran 1650 DIN Rail 3 Output Analog, Relay 240V ac/dc PID
- Gefran 1650 DIN Controller Relay 240V ac/dc Temperature Control











