Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID
- RS Stock No.:
- 822-217
- Mfr. Part No.:
- F073495/ 1250-R-RRR-10050-1-LFG
- Brand:
- Gefran
Subtotal (1 unit)*
$1,252.23
(exc. GST)
$1,377.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,252.23 |
*price indicative
- RS Stock No.:
- 822-217
- Mfr. Part No.:
- F073495/ 1250-R-RRR-10050-1-LFG
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | RS485 | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Energy measurement | Yes | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | CE, UL, EAC | |
| Length | 96mm | |
| Series | 1250 | |
| Input Type | Digital Input | |
| Mount Type | Panel Mount | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms RS485 | ||
Diagnostics Scrolling Diagnostics Messages | ||
Energy measurement Yes | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals CE, UL, EAC | ||
Length 96mm | ||
Series 1250 | ||
Input Type Digital Input | ||
Mount Type Panel Mount | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a sophisticated device designed for precise temperature management and process control in a variety of applications, offering Advanced functionality and reliable operation.
Operator Interface with a customised LCD display for clarity and ease of use
Supports universal inputs for various sensor types, enhancing versatility
Includes 16 function blocks for flexible logic control applications
Provides robust communication options, including RS485 in Modbus RTU protocol
Related links
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID
- Gefran 1250 Panel Temperature Controller 5 Input Relay Output 240V ac/dc PID
- Gefran 1250 Panel Mount Power Controller 7 Input, 4 Output Relay 240V PID
- Gefran 1250 Panel Mount Microprocessor 2 Input P PID
- Gefran 1250 DIN 4 Output Relay 27V ac/dc PID
- Gefran 1250 DIN Controller 5 Input, 4 Output Relay 240V ac Temperature Controller
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
- Gefran 1250 Panel Mount Power Controller 3 Input, 4 Output Relay 240V PID
