Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Logic 27V ac/dc PID
- RS Stock No.:
- 822-235
- Mfr. Part No.:
- F074652/ 650-D-R00-01011-0-LFG
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,073.52
(exc. GST)
$1,180.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,073.52 |
*price indicative
- RS Stock No.:
- 822-235
- Mfr. Part No.:
- F074652/ 650-D-R00-01011-0-LFG
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Diagnostics | Lba Alarm | |
| Maximum Voltage | 27V ac/dc | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Length | 48mm | |
| Standards/Approvals | CE, UL, EN61010-1, EN 61326-1 | |
| Series | 650 | |
| Mount Type | Panel Mount | |
| Input Type | Linear Input, PT100, RTD, Type J/K/R/T Thermocouple | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Diagnostics Lba Alarm | ||
Maximum Voltage 27V ac/dc | ||
Display Type LCD | ||
IP Rating IP65 | ||
Width 48mm | ||
Length 48mm | ||
Standards/Approvals CE, UL, EN61010-1, EN 61326-1 | ||
Series 650 | ||
Mount Type Panel Mount | ||
Input Type Linear Input, PT100, RTD, Type J/K/R/T Thermocouple | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0821594
- Mfr. Part No. F080736/ 650-D-RRR-00030-0-G
- RS Stock No. 0822727
- Mfr. Part No. F065812/ 650-D-RR0-01011-0-LFG
- RS Stock No. 0822297
- Mfr. Part No. F089495/ 650-D-R00-00000-1-LFG
- RS Stock No. 0821079
- Mfr. Part No. F086455/ 650-C-R00-00030-0-LFG
Related links
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Logic 27V ac/dc PID
- Gefran 650 DIN Controller 3 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 650 Series DIN PID Temperature Controller 3 Input, 4 Output Analogue/Digital 27V ac On-Off
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Continuous 27V ac/dc PID
- Gefran 650 DIN Temperature Controller 3 Input Relay Output 240V ac PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Logic 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Continuous 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Relay 27V ac/dc PID











