Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Continuous 27V ac/dc PID
- RS Stock No.:
- 821-079
- Mfr. Part No.:
- F086455/ 650-C-R00-00030-0-LFG
- Brand:
- Gefran
N
Subtotal (1 unit)*
$983.54
(exc. GST)
$1,081.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $983.54 |
*price indicative
- RS Stock No.:
- 821-079
- Mfr. Part No.:
- F086455/ 650-C-R00-00030-0-LFG
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Continuous | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Diagnostics | Lba Alarm | |
| Display Type | LCD | |
| Maximum Voltage | 27V ac/dc | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, UL, EN61010-1, EN 61326-1 | |
| Width | 48mm | |
| Length | 48mm | |
| Input Type | Linear Input, PT100, RTD, Type J/K/R/T Thermocouple | |
| Series | 650 | |
| Mount Type | Panel Mount | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Continuous | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Diagnostics Lba Alarm | ||
Display Type LCD | ||
Maximum Voltage 27V ac/dc | ||
IP Rating IP65 | ||
Standards/Approvals CE, UL, EN61010-1, EN 61326-1 | ||
Width 48mm | ||
Length 48mm | ||
Input Type Linear Input, PT100, RTD, Type J/K/R/T Thermocouple | ||
Series 650 | ||
Mount Type Panel Mount | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers Advanced PID control for precise temperature management in industrial applications. Featuring robust communication interfaces, it ensures real-time monitoring and optimisation of temperature processes.
Operator Interface with large, customisable LCD display
Universal input supports various sensor types including thermocouples and resistance thermometers
Advanced tuning algorithms ensure accurate control of critical thermal systems
Multiple function blocks allow for flexible machine control setups
- RS Stock No. 0821933
- Mfr. Part No. F089032/ 650-C-RRR-00031-0-LFG
Each
$1,119.75
- RS Stock No. 0822302
- Mfr. Part No. F089520/ 650-R-R00-10030-0-G
Each
$884.80
- RS Stock No. 0822235
- Mfr. Part No. F074652/ 650-D-R00-01011-0-LFG
Each
$1,073.52
- RS Stock No. 0821035
- Mfr. Part No. F069228/ 650-R-RRR-01030-0-G
Each
$1,136.00
Related links
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Continuous 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Relay 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Continuous 240V ac/dc PID
- Gefran 650 Series DIN PID Temperature Controller Analogue/Digital 27V ac On-Off
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Logic 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Continuous 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Continuous 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 4 Input PID












